ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331FH223M040A TTI: A331FH223M040A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000UF 40V | 0In Stock | 22 mF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 12.7 A | 11 mOhms | - 40 C | + 85 C | Bulk | ALS30A1614DE | ||||
Mfr: A331LH153M063A TTI: A331LH153M063A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 15000UF 63V | 0In Stock | 15 mF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | Bulk | ALS30A153KE063 | ||||
Mfr: A331LH473M040A TTI: A331LH473M040A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000UF 40V | 0In Stock | 47 mF | 40 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.2 A | 12 mOhms | - 40 C | + 85 C | Bulk | ALS30A473KE040 | ||||
Mfr: A331PM473M063A TTI: A331PM473M063A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000UF 63V | 0In Stock | 47 mF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.7 A | 8 mOhms | - 40 C | + 85 C | Bulk | ALS30A473MF063 | ||||
Mfr: A331TM332M450A TTI: A331TM332M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 450V | 0In Stock | 3.3 mF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.8 A | 40 mOhms | - 40 C | + 85 C | Bulk | ALS30A1476NFN | ||||
Mfr: A331TN472M400A TTI: A331TN472M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 400V | 0In Stock | 4.7 mF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.25 A | 38 mOhms | - 40 C | + 85 C | Bulk | ALS30A472NJ400N | ||||
Mfr: A331TS472M400A TTI: A331TS472M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 400V | 0In Stock | 4.7 mF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18 A | 33 mOhms | - 40 C | + 85 C | Bulk | ALS30A472NP400 | ||||
Mfr: A331TW334M040A TTI: A331TW334M040A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 330000UF 40V | 0In Stock | 330 mF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 45 A | 4 mOhms | - 40 C | + 85 C | Bulk | ALS30A334NT040 | ||||
Mfr: ALS31A102KE400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 51 X 82mm | Not Available Online | 1 mF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.8 A | 139 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH102M400A | |||
Mfr: ALS31A102KF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 1000uF 450VDC 20% | Not Available Online | 1 mF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.5 A | 118 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM102M450A | |||
Mfr: ALS31A473MF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 63VDC 20% | 0In Stock | 47 mF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.7 A | 8 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM473M063A | |||
Mfr: ALS31A332KF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 3300uF ESR=36mOhms | 0In Stock | 3.3 mF | 250 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.4 A | 45 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM332M250A | |||
Mfr: ALS31A471DE400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 470uF 400VDC 20% 36 X 82mm | Not Available Online | 470 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 267 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH471M400A | |||
Mfr: ALS31A153DB040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 15000uF 40VDC 20% | Not Available Online | 15 mF | 40 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.5 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD153M040A | |||
Mfr: ALS31A472DA063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 36 X 52mm | 0In Stock | 4.7 mF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.7 A | 36 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB472M063A | |||
Mfr: ALS31A104NP063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 63VDC 20% 77 X 146mm | 0In Stock | 100 mF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.8 A | 6 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS104M063A | |||
Mfr: ALS31C682NP350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 6800uF 20% 85C 20000Hrs | 0In Stock | 6.8 mF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.3 A | 23 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS682M350C | |||
Mfr: ALS31A682NF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 6800 uF STUD MOUNTING | 0In Stock | 6.8 mF | 250 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15 A | 29 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM682M250A ALS31A682NF250N | |||
Mfr: ALS31A473KE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% | 0In Stock | 47 mF | 40 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.2 A | 12 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH473M040A | |||
Mfr: ALS31A223DE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 0.022F 20% 85C 11000Hrs | 0In Stock | 22 mF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 12.7 A | 11 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH223M040A | |||
Mfr: ALS31A471DF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 470uF 450VDC 20% | Not Available Online | 470 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4 A | 235 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FM471M450A | |||
Mfr: ALS30A474NP016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.47F 16VDC 20% 77 X 146mm | 0In Stock | 470 mF | 16 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS30 | Bulk | A331TS474M016A | |||||
Mfr: ALS30A333QT200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200volts 33000uF 20% | Not Available Online | 33 mF | 200 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.2 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW333M200A | |||
Mfr: ALS30A152KE250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 1500uF 20% | Not Available Online | 1.5 mF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.2 A | 86 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH152M250A | |||
Mfr: ALS30A223QT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 22000uF 20% | Not Available Online | 22 mF | 250 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 42.3 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW223M250A |