ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331NM332M400A TTI: A331NM332M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 400V | 0In Stock | 3.3 mF | 400 VDC | 63.5 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.81 A | 54 mOhms | - 40 C | + 85 C | Bulk | ALS30A332LF400N | ||||
Mfr: A331FH473M016A TTI: A331FH473M016A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000UF 16V | 0In Stock | 47 mF | 16 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 17.8 A | 10 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A1605DE | |||
Mfr: A331FM331M500A TTI: A331FM331M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 330UF 500V | 0In Stock | 330 uF | 500 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 420 mOhms | - 40 C | + 85 C | Bulk | ALS30A331DF500 | ||||
Mfr: A331FM473M025A TTI: A331FM473M025A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000UF 25V | 0In Stock | 47 mF | 25 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 16.6 A | 9 mOhms | - 40 C | + 85 C | Bulk | ALS30A473DF025 | ||||
Mfr: A331LH102M400A TTI: A331LH102M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000UF 450V | 0In Stock | 1 mF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.8 A | 139 mOhms | - 40 C | + 85 C | Bulk | ALS30A102KE400N | ||||
Mfr: A331LH471M500A TTI: A331LH471M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470UF 500V | 0In Stock | 470 uF | 500 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.4 A | 365 mOhms | - 40 C | + 85 C | Bulk | ALS30A471KE500 | ||||
Mfr: A331LM333M063A TTI: A331LM333M063A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000UF 63V | 0In Stock | 33 mF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 17.4 A | 10 mOhms | - 40 C | + 85 C | Bulk | ALS30A333KF063 | ||||
Mfr: A331TM332M400A TTI: A331TM332M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 400V | 0In Stock | 3.3 mF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 49 mOhms | - 40 C | + 85 C | Bulk | ALS30A1176NF | ||||
Mfr: A331TS332M500A TTI: A331TS332M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 500V | 0In Stock | 3.3 mF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.3 A | 54 mOhms | - 40 C | + 85 C | Bulk | ALS30A332NP500N | ||||
Mfr: A331TN472M450AU32J TTI: ALS30A1595NJ KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V | Not Available Online | 4.7 mF | ALS3 | Bulk | |||||||||||||||
Mfr: A331TS682M400A TTI: A331TS682M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800UF 400V | 0In Stock | 6.8 mF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.5 A | 27 mOhms | - 40 C | + 85 C | Bulk | ALS30A1570NP | ||||
Mfr: A331FB221M400A TTI: A331FB221M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 220UF 400V | 0In Stock | 220 uF | 400 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.1 A | 570 mOhms | - 40 C | + 85 C | Bulk | ALS30A221DA400 | ||||
Mfr: A331FH102M250A TTI: A331FH102M250A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000UF 250V | 0In Stock | 1 mF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 5 A | 117 mOhms | - 40 C | + 85 C | Bulk | ALS30A102DE250 | ||||
Mfr: A331FM682M100A TTI: A331FM682M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800UF 100V | 0In Stock | 6.8 mF | 100 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10 A | 23 mOhms | - 40 C | + 85 C | Bulk | ALS30A682DF100 | ||||
Mfr: A331PM104M040A TTI: A331PM104M040A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100000UF 40V | 0In Stock | 100 mF | 40 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.3 A | 7 mOhms | - 40 C | + 85 C | Bulk | ALS30A104MF040 | ||||
Mfr: A331TW682M450A TTI: A331TW682M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800UF 450V | 0In Stock | 6.8 mF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 21 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A682NT450 | |||
Mfr: A331PN392M400AV101 TTI: A331PN392M400AV101 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3900UF 400V | 0In Stock | 3.9 mF | 400 VDC | 66 mm | 115 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 12.98 A | 50 mOhms | - 40 C | + 85 C | Bulk | ALS30A392MJ400N | ||||
Mfr: A331FB101M500A TTI: A331FB101M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100UF 500V | 0In Stock | 100 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 1.6 A | 1.385 Ohms | - 40 C | + 85 C | Bulk | ALS30A101DA500 | ||||
Mfr: A331FH472M100A TTI: A331FH472M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 100V | 0In Stock | 4.7 mF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 33 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A472DE100 | |||
Mfr: A331LH103M100A TTI: A331LH103M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000UF 100V | 0In Stock | 10 mF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.1 A | 28 mOhms | - 40 C | + 85 C | Bulk | ALS30A1573KE | ||||
Mfr: A331TM103M200A TTI: A331TM103M200A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000UF 200V | 0In Stock | 10 mF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 28 mOhms | - 40 C | + 85 C | Bulk | ALS30A103NF200 | ||||
Mfr: A331TS222M500A TTI: A331TS222M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 500V | 0In Stock | 2.2 mF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.3 A | 80 mOhms | - 40 C | + 85 C | Bulk | ALS30A222NP500 | ||||
Mfr: A331UW104M100A TTI: A331UW104M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100000UF100V | 0In Stock | 100 mF | 100 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.8 A | 6 mOhms | - 40 C | + 85 C | Bulk | ALS30A104QT100 | ||||
Mfr: A331FB153M025A TTI: A331FB153M025A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 15000UF 5V 20% | 0In Stock | 15 mF | 25 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8.2 A | 24 mOhms | - 40 C | + 85 C | Bulk | ALS30A153DA025 | ||||
Mfr: A331FH221M500A TTI: A331FH221M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 220UF 500V | 0In Stock | 220 uF | 500 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.7 A | 635 mOhms | - 40 C | + 85 C | Bulk | ALS30A221DE500 |