ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A431TM222M450A TTI: ALS31A222NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% | 0In Stock | 2.2 mF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.2 A | 59 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM222M450A | |||
Mfr: A431PM103M100A TTI: ALS31A103MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% | 0In Stock | 10 mF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 1.5 A | 28 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM103M100A | |||
Mfr: A431FB222M100A TTI: ALS31A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | 2.2 mF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB222M100A | |||
Mfr: A431LH103M100A TTI: ALS31A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% | 0In Stock | 10 mF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.1 A | 28 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH103M100A | |||
Mfr: A431TM332M400A TTI: ALS31A332NF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | 3.3 mF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 49 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM332M400A | |||
Mfr: A331LM102M500A TTI: A331LM102M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000UF 500V | 0In Stock | 1 mF | 500 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.3 A | 136 mOhms | - 40 C | + 85 C | Bulk | ALS30A102KF500 | ||||
Mfr: A331LM152M400A TTI: A331LM152M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500UF 400V | 0In Stock | 1.5 mF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.8 A | 92 mOhms | - 40 C | + 85 C | Bulk | ALS30A152KF400 | ||||
Mfr: A331FB222M100A TTI: A331FB222M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 100V | 0In Stock | 2.2 mF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | Bulk | ALS30A222DA100 | ||||
Mfr: A331FD151M500A TTI: A331FD151M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 150UF 500V | 0In Stock | 150 uF | 500 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2 A | 930 mOhms | - 40 C | + 85 C | Bulk | ALS30A151DB500 | ||||
Mfr: A331FD682M063A TTI: A331FD682M063A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800UF 63V | 0In Stock | 6.8 mF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8.2 A | 26 mOhms | - 40 C | + 85 C | Bulk | ALS30A1302DB | ||||
Mfr: A331LM102M450A TTI: A331LM102M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000UF 450V | 0In Stock | 1 mF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.5 A | 118 mOhms | - 40 C | + 85 C | Bulk | ALS30A102KF450 | ||||
Mfr: A331PM222M450A TTI: A331PM222M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 450V | 0In Stock | 2.2 mF | 450 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.1 A | 67 mOhms | - 40 C | + 85 C | Bulk | ALS30A1166MF | ||||
Mfr: A331PM223M100A TTI: A331PM223M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000UF 100V | 0In Stock | 22 mF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 18.4 A | 13 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A223MF100 | |||
Mfr: A331PM222M400A TTI: A331PM222M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 400V | 0In Stock | 2.2 mF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.2 A | 62 mOhms | - 40 C | + 85 C | Bulk | ALS30A222MF400N | ||||
Mfr: A331TM222M450A TTI: A331TM222M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 450V | 0In Stock | 2.2 mF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.2 A | 59 mOhms | - 40 C | + 85 C | Bulk | ALS30A1546NF | ||||
Mfr: A331TN472M450A TTI: A331TN472M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V | 0In Stock | 4.7 mF | 450 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.93 A | 30 mOhms | - 40 C | + 85 C | Bulk | ALS30A1581NJ | ||||
Mfr: A331TW103M400A TTI: A331TW103M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000UF 400V | 0In Stock | 10 mF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.7 A | 19 mOhms | - 40 C | + 85 C | Bulk | ALS30A103NT400 | ||||
Mfr: A331TN472M450AU32J TTI: A331TN472M450AU32J KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V | Not Available Online | A331 | Bulk | ALS30A1595NJ | |||||||||||||||
Mfr: A331LH222M250A TTI: A331LH222M250A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 250V | 0In Stock | 2.2 mF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 10 % | 7.7 A | 69 mOhms | - 40 C | + 85 C | Bulk | ALS30A222KE250 | ||||
Mfr: A331LM222M400A TTI: A331LM222M400A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200UF 400V | 0In Stock | 2.2 mF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.4 A | 53 mOhms | - 40 C | + 85 C | Bulk | ALS30A1208KFN | ||||
Mfr: A331PM472M250A TTI: A331PM472M250A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 250V | 0In Stock | 4.7 mF | 250 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 15 A | 31 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A472MF250 | |||
Mfr: A331FD221M450A TTI: A331FD221M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 220UF 450V | 0In Stock | 220 uF | 450 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.4 A | 502 mOhms | - 40 C | + 85 C | Bulk | ALS30A221DB450 | ||||
Mfr: A331FM471M450A TTI: A331FM471M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470UF 450V | 0In Stock | 470 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4 A | 235 mOhms | - 40 C | + 85 C | Bulk | ALS30A471DF450 | ||||
Mfr: A331FH103M063A TTI: A331FH103M063A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000UF 63V | 0In Stock | 10 mF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.8 A | 17 mOhms | - 40 C | + 85 C | Bulk | ALS30A103DE063 | ||||
Mfr: A331LM152M450A TTI: A331LM152M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500UF 450V | 0In Stock | 1.5 mF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.5 A | 81 mOhms | - 40 C | + 85 C | Bulk | ALS30A152KF450 |