ALF20 - KEMET - Aluminum Electrolytic Capacitors - Snap In
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF20G103EC063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 10KuF 18K Hrs Life 5pin | Not Available Online | 10 mF | 63 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.58 A | 80 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HE103M063G | ||||
Mfr: ALF20G122EP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 1200uF 18K Hrs Life 5pin | Not Available Online | 1.2 mF | 450 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.57 A | 103 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HW122M450G | ||||
Mfr: ALF20G122FP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 1200uF 18K Hrs Life 5pin | Not Available Online | 1.2 mF | 550 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.6 A | 296 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW122M550G | ||||
Mfr: ALF20G151EB600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 150uF 18K Hrs Life 5pin | Not Available Online | 150 uF | 600 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.67 A | 868.8 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD151M600G | ||||
Mfr: ALF20G181EB550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 180uF 18K Hrs Life 5pin | Not Available Online | 180 uF | 550 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.6 A | 1.936 Ohms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD181M550G | ||||
Mfr: ALF20G182EF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 1800uF 18K Hrs Life 5pin | Not Available Online | 1.8 mF | 200 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.27 A | 84 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HH182M200G | ||||
Mfr: ALF20G182FP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 1800uF 18K Hrs Life 5pin | Not Available Online | 1.8 mF | 450 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.27 A | 82 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW182M450G | ||||
Mfr: ALF20G272EB100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 2700uF 18K Hrs Life 5pin | Not Available Online | 2.7 mF | 100 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.72 A | 121 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD272M100G | ||||
Mfr: ALF20G272FP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 2700uF 18K Hrs Life 5pin | Not Available Online | 2.7 mF | 350 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7 A | 63 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW272M350G | ||||
Mfr: ALF20G331EB350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 330uF 18K Hrs Life 5pin | Not Available Online | 330 uF | 350 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.02 A | 424 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD331M350G | ||||
Mfr: ALF20C102EL450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Press-Fit 1kuF 4pin 18K hrs life 40x80mm | Not Available Online | 1 mF | 450 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.95 A | 114 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP102M450C | ||||
Mfr: ALF20C391DC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 390uF 15K Hrs Life 4pin | Not Available Online | 390 uF | 350 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.82 A | 386 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE391M350C | ||||
Mfr: ALF20C471DD350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 470uF 15K Hrs Life 4pin | Not Available Online | 470 uF | 350 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.07 A | 321 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF471M350C | ||||
Mfr: ALF20C471DF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 470uF 15K Hrs Life 4pin | Not Available Online | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.62 A | 321 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH471M400C | ||||
Mfr: ALF20C472EP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 4700uF 18K Hrs Life 4pin | Not Available Online | 4.7 mF | 200 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.08 A | 45 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW472M200C | ||||
Mfr: ALF20C102KL600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 1KuF 18K Hrs Life 4pin | Not Available Online | 1 mF | 600 VDC | 50 mm (1.969 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.69 A | 140.4 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KP102M600C | ||||
Mfr: ALF20C103DC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 10KuF 15K Hrs Life 4pin | Not Available Online | 10 mF | 40 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.69 A | 86 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE103M040C | ||||
Mfr: ALF20C122KP600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 1200uF 18K Hrs Life 4pin | Not Available Online | 1.2 mF | 600 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.57 A | 117 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KW122M600C | ||||
Mfr: ALF20C271DC400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 270uF 15K Hrs Life 4pin | Not Available Online | 270 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.61 A | 547 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE271M400C | ||||
Mfr: ALF20C271EE600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 600 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.48 A | 483.4 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG271M600C | ||||
Mfr: ALF20C272DC100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 2700uF 15K Hrs Life 4pin | Not Available Online | 2.7 mF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.57 A | 92 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE272M100C | ||||
Mfr: ALF20C331EF600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 330uF 18K Hrs Life 4pin | Not Available Online | 330 uF | 600 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.81 A | 396.8 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HH331M600C | ||||
Mfr: ALF20C123DD040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 12KuF 15K Hrs Life 4pin | Not Available Online | 12 mF | 40 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 4.14 A | 75 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF123M040C | ||||
Mfr: ALF20C181EB500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 180uF 18K Hrs Life 4pin | Not Available Online | 180 uF | 500 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.76 A | 699 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD181M500C | ||||
Mfr: ALF20C561DL500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 560uF 15K Hrs Life 4pin | Not Available Online | 560 uF | 500 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.5 A | 250 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EP561M500C |