ALS31 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS31A332NF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 3300pF 30% 19K Hours 85C | 0In Stock | 3.3 mF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431TM332M350A | |||||
Mfr: ALS31C472NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4700uF 20% 20k Hrs | Not Available Online | 4.7 mF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.1 A | 36 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M450C | |||
Mfr: ALS31A681KE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 350VDC 20% 51 X 82mm | 0In Stock | 680 uF | 350 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431LH681M350A | |||||
Mfr: ALS31A154QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 0.15F 20% 85C 20000Hrs | Not Available Online | 150 nF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.2 A | 5 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431US154M063A | |||
Mfr: ALS31A222QH500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 500VDC 20% | 0In Stock | 2.2 mF | 500 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.7 A | 80 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431UK222M500A | |||
Mfr: ALS31C103NT350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350Volts 10000Uf 20% -40/+85C | Not Available Online | 10 mF | 350 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 31.7 A | 15 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TW103M350C | |||
Mfr: ALS31A222KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 2200uF 0.2 | 0In Stock | 2.2 mF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.7 A | 66 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM222M350A | |||
Mfr: ALS31A102MF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 500VDC 20% | 0In Stock | 1 mF | 500 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 8.1 A | 175 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM102M500A | |||
Mfr: ALS31A332MF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF, 20%, 350V | 0In Stock | 3.3 mF | 350 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 12.8 A | 39 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM332M350A | |||
Mfr: ALS31A153KF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 15000uF 100VDC 20% | 0In Stock | 15 mF | 100 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 12.6 A | 20 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM153M100A | |||
Mfr: ALS31A334NT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 330000 uF 20% 40 VDC 0.1 3x5.67 | Not Available Online | 330 mF | 40 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 45 A | 4 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TW334M040A | |||
Mfr: ALS31A152KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 1500uF 0.2 | 0In Stock | 1.5 mF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.2 A | 77 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM152M350A | |||
Mfr: ALS31A682NP350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 350VDC 20% | 0In Stock | 6.8 mF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.3 A | 23 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS682M350A | |||
Mfr: ALS31A472MF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 200VDC 20% | 0In Stock | 4.7 mF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 13 A | 33 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM472M200A | |||
Mfr: ALS31A332KF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 200V 3300uF ESR=40mOhms | Not Available Online | 3.3 mF | 200 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.2 A | 48 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM332M200A | |||
Mfr: ALS31A333KF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 63VDC 20% | 0In Stock | 33 mF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 17.4 A | 10 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM333M063A | |||
Mfr: ALS31A102KE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 350VDC 20% | 0In Stock | 1 mF | 350 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.1 A | 116 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH102M350A | |||
Mfr: ALS31C222NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 2200uF 20% 85C 20000Hrs | 0In Stock | 2.2 mF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.3 A | 80 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS222M500C | |||
Mfr: ALS31A224NP040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 220000 uF 20% 40 VDC | 0In Stock | 220 mF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.4 A | 6 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS224M040A | |||
Mfr: ALS31A681DF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 400VDC 20% | 0In Stock | 680 uF | 400 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.4 A | 185 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FM681M400A | |||
Mfr: ALS31A103DE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | 10 mF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431FH103M040A | |||||
Mfr: ALS31A472NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4700uF 20% 85C 20000Hrs | Not Available Online | 4.7 mF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.1 A | 36 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M450A | |||
Mfr: ALS31C472NP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 4700uF 20% 85C 20000Hrs | Not Available Online | 4.7 mF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18 A | 33 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M400C | |||
Mfr: ALS31A333NF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 100VDC 20% | 0In Stock | 33 mF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.6 A | 15 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM333M100A | |||
Mfr: ALS31A154NF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.15F 40VDC 20% 77 X 105mm | 0In Stock | 150 nF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.8 A | 8 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM154M040A |