SMD Auto X7R Tip-Ring - KEMET - Multilayer Ceramic Capacitors MLCC - SMD/SMT
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C0603C152KARACAUTO TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 1.5 nF | 250 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | SMD Auto X7R Tip-Ring | Reel | ||
Mfr: C1206C223MARACAUTO TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 22 nF | 250 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.78 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | SMD Auto X7R Tip-Ring | Reel | ||
Mfr: C2220C684KARACAUTO TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 680 nF | 250 VDC | X7R | 10 % | 2220 | 5650 | SMD/SMT | Standard | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 1.3 mm (0.051 in) | Automotive MLCCs | AEC-Q200 | SMD Auto X7R Tip-Ring | Reel | ||
Mfr: C0603C222KARACAUTO TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 2.2 nF | 250 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | SMD Auto X7R Tip-Ring | |||
Mfr: C2220C684MARACAUTO TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 680 nF | 250 VDC | X7R | 20 % | 2220 | 5650 | SMD/SMT | Standard | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 1.3 mm (0.051 in) | Automotive MLCCs | AEC-Q200 | SMD Auto X7R Tip-Ring | Reel | ||
TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 68 nF | 250 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | Automotive MLCCs | AEC-Q200 | SMD Auto X7R Tip-Ring | Reel |