ALF20 - KEMET - Aluminum Electrolytic Capacitors - Snap In
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF20C221EC550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 220uF 18K Hrs Life 4pin | Not Available Online | 220 uF | 550 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.84 A | 1.584 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE221M550C | ||||
Mfr: ALF20C222EL250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 250V 2200uF 18K Hrs Life 4pin | Not Available Online | 2.2 mF | 250 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.33 A | 57 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP222M250C | ||||
Mfr: ALF20C271DD450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 270uF 15K Hrs Life 4pin | Not Available Online | 270 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.78 A | 458 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF271M450C | ||||
Mfr: ALF20C272KP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 2700uF 18K Hrs Life 4pin | Not Available Online | 2.7 mF | 400 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.11 A | 66 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KW272M400C | ||||
Mfr: ALF20C331DD450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 330uF 15K Hrs Life 4pin | Not Available Online | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.2 A | 364 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF331M450C | ||||
Mfr: ALF20C153EB040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 15KuF 18K Hrs Life 4pin | Not Available Online | 15 mF | 40 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.42 A | 89 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD153M040C | ||||
Mfr: ALF20G332EC100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 3300uF 18K Hrs Life 5pin | Not Available Online | 3.3 mF | 100 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.09 A | 106 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HE332M100G | ||||
Mfr: ALF20G392ED100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 3900uF 18K Hrs Life 5pin | Not Available Online | 3.9 mF | 100 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.88 A | 85 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HF392M100G | ||||
Mfr: ALF20G393EP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 39KuF 18K Hrs Life 5pin | Not Available Online | 39 mF | 63 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 12.23 A | 19 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HW393M063G | ||||
Mfr: ALF20G471EH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 470uF 18K Hrs Life 5pin | Not Available Online | 470 uF | 550 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.05 A | 742 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HK471M550G | ||||
Mfr: ALF20G472FP250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 250V 4700uF 18K Hrs Life 5pin | Not Available Online | 4.7 mF | 250 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.22 A | 42 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW472M250G | ||||
Mfr: ALF20G561EH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 560uF 18K Hrs Life 5pin | Not Available Online | 560 uF | 450 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.56 A | 202 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HK561M450G | ||||
Mfr: ALF20C332EC100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 3300uF 18K Hrs Life 4pin | Not Available Online | 3.3 mF | 100 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.09 A | 106 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE332M100C | ||||
Mfr: ALF20C471ED400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 470uF 18K Hrs Life 4pin | Not Available Online | 470 uF | 400 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.74 A | 230 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF471M400C | ||||
Mfr: ALF20C151DC600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 150uF 15K Hrs Life 4pin | Not Available Online | 150 uF | 600 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.56 A | 884.2 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE151M600C | ||||
Mfr: ALF20C331ED450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 330uF 18K Hrs Life 4pin | Not Available Online | 330 uF | 450 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.47 A | 348 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF331M450C | ||||
Mfr: ALF20C473EL040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 47KuF 18K Hrs Life 4pin | Not Available Online | 47 mF | 40 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.96 A | 23 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP473M040C | ||||
Mfr: ALF20C561DF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 560uF 15K Hrs Life 4pin | Not Available Online | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.7 A | 266 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH561M450C | ||||
Mfr: ALF20C561DH400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 560uF 15K Hrs Life 4pin | Not Available Online | 560 uF | 400 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.01 A | 264 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EK561M400C | ||||
Mfr: ALF20C561EH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 560uF 18K Hrs Life 4pin | Not Available Online | 560 uF | 450 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.56 A | 202 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HK561M450C | ||||
Mfr: ALF20C561EL600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 560uF 18K Hrs Life 4pin | Not Available Online | 560 uF | 600 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.04 A | 235.6 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP561M600C | ||||
Mfr: ALF20C821EG350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 820uF 18K Hrs Life 4pin | Not Available Online | 820 uF | 350 VDC | 40 mm (1.575 in) | 55 mm (2.165 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.84 A | 174 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HJ821M350C | ||||
Mfr: ALF20C822DD063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 8200uF 15K Hrs Life 4pin | Not Available Online | 8.2 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 4.31 A | 69 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF822M063C | ||||
Mfr: ALF20C822KP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 8200uF 18K Hrs Life 4pin | Not Available Online | 8.2 mF | 200 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.17 A | 33 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KW822M200C | ||||
Mfr: ALF20G102EP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 1KuF 18K Hrs Life 5pin | Not Available Online | 1 mF | 500 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.43 A | 140 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HW102M500G |