ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331TS682M400A TTI: ALS30A682NP400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 6800uF 85 deg C Screw Term | 0In Stock | 6.8 mF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.5 A | 27 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS682M400A | |||
Mfr: A331TS472M400A TTI: ALS30A472NP400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 20% | 0In Stock | 4.7 mF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS472M400A | |||
Mfr: A331TW682M500A TTI: A331TW682M500A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800UF 500V | 0In Stock | 6.8 mF | 500 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.7 A | 34 mOhms | - 40 C | + 85 C | Bulk | ALS30A682NT500 | ||||
Mfr: A331UW104M100A TTI: ALS30A104QT100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 100000uF 20% | 0In Stock | 100 mF | 100 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 30.8 A | 6 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW104M100A | |||
Mfr: A331TW682M450A TTI: ALS30A682NT450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 6800uF 85 deg C Screw Term | 0In Stock | 6.8 mF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 21 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW682M450A | |||
Mfr: A331TS332M500A TTI: ALS30A332NP500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 85 deg C Screw Term | 0In Stock | 3.3 mF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.3 A | 54 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS332M500A | |||
Mfr: ALS30A472MF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 4700uF 20% | 0In Stock | 4.7 mF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 13 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM472M200A | |||
Mfr: A331LM102M450A TTI: ALS30A102KF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF 20% | 0In Stock | 1 mF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.5 A | 118 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM102M450A | |||
Mfr: ALS30A471DE350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 470uF 20% | 0In Stock | 470 uF | 350 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.4 A | 223 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH471M350A | |||
Mfr: ALS30A151DA450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 150uF 20% | 0In Stock | 150 uF | 450 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 1.8 A | 735 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB151M450A | |||
Mfr: ALS30A681KE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 680uF 20% | 0In Stock | 680 uF | 450 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.9 A | 175 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH681M450A | |||
Mfr: ALS30A223DB025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25volts 22000uF 20% | Not Available Online | 22 mF | 25 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.9 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD223M025A | |||
Mfr: ALS30A152KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 1500uF 20% | 0In Stock | 1.5 mF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.2 A | 77 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM152M350A | |||
Mfr: ALS30A333KE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 33000uF 20% | 0In Stock | 33 mF | 40 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.2 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH333M040A | |||
Mfr: ALS30A333DB016 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 33000uF 16VDC 20% | Not Available Online | 33 mF | 16 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 15.4 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD333M016A | |||
Mfr: ALS30A152DF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 1500uF 20% | 0In Stock | 1.5 mF | 200 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 5.6 A | 90 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM152M200A | |||
Mfr: ALS30A471DE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 470uF 20% | 0In Stock | 470 uF | 400 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 267 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH471M400A | |||
Mfr: ALS30A471DA250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 470uF 20% | 0In Stock | 470 uF | 250 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3 A | 247 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB471M250A | |||
Mfr: ALS30A152KE250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 1500uF 20% | Not Available Online | 1.5 mF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.2 A | 86 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH152M250A | |||
Mfr: ALS30A102MF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 20% | 0In Stock | 1 mF | 500 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 8.1 A | 175 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM102M500A | |||
Mfr: ALS30C683NF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | 68 mF | 63 VDC | 77 mm | 105 mm | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk | ||||||||
Mfr: ALS30A103NP250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 10000uF 20% | 0In Stock | 10 mF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.6 A | 19 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS103M250A | |||
Mfr: ALS30A681DB250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 680uF 20% | Not Available Online | 680 uF | 250 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.8 A | 172 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD681M250A | |||
Mfr: ALS30A332NP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 20% | 0In Stock | 3.3 mF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.1 A | 39 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS332M450A | |||
Mfr: ALS30A332KF200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 3300uF 20% | 0In Stock | 3.3 mF | 200 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.2 A | 48 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM332M200A |