ALF20 - KEMET - Aluminum Electrolytic Capacitors - Snap In
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF20C561EL600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 560uF 18K Hrs Life 4pin | Not Available Online | 560 uF | 600 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.04 A | 235.6 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP561M600C | ||||
Mfr: ALF20C821EG350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 820uF 18K Hrs Life 4pin | Not Available Online | 820 uF | 350 VDC | 40 mm (1.575 in) | 55 mm (2.165 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.84 A | 174 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HJ821M350C | ||||
Mfr: ALF20C822DD063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 8200uF 15K Hrs Life 4pin | Not Available Online | 8.2 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 4.31 A | 69 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF822M063C | ||||
Mfr: ALF20C822KP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 8200uF 18K Hrs Life 4pin | Not Available Online | 8.2 mF | 200 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.17 A | 33 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KW822M200C | ||||
Mfr: ALF20G102EP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 1KuF 18K Hrs Life 5pin | Not Available Online | 1 mF | 500 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.43 A | 140 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HW102M500G | ||||
Mfr: ALF20G103EC063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 10KuF 18K Hrs Life 5pin | Not Available Online | 10 mF | 63 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.58 A | 80 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HE103M063G | ||||
Mfr: ALF20G122EP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 1200uF 18K Hrs Life 5pin | Not Available Online | 1.2 mF | 450 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.57 A | 103 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HW122M450G | ||||
Mfr: ALF20G122FP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 1200uF 18K Hrs Life 5pin | Not Available Online | 1.2 mF | 550 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.6 A | 296 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW122M550G | ||||
Mfr: ALF20G151EB600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 150uF 18K Hrs Life 5pin | Not Available Online | 150 uF | 600 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.67 A | 868.8 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD151M600G | ||||
Mfr: ALF20G181EB550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 180uF 18K Hrs Life 5pin | Not Available Online | 180 uF | 550 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.6 A | 1.936 Ohms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD181M550G | ||||
Mfr: ALF20G182EF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 1800uF 18K Hrs Life 5pin | Not Available Online | 1.8 mF | 200 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.27 A | 84 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HH182M200G | ||||
Mfr: ALF20G182FP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 1800uF 18K Hrs Life 5pin | Not Available Online | 1.8 mF | 450 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.27 A | 82 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW182M450G | ||||
Mfr: ALF20G272EB100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 2700uF 18K Hrs Life 5pin | Not Available Online | 2.7 mF | 100 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.72 A | 121 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD272M100G | ||||
Mfr: ALF20G272FP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 2700uF 18K Hrs Life 5pin | Not Available Online | 2.7 mF | 350 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7 A | 63 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW272M350G | ||||
Mfr: ALF20G331EB350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 330uF 18K Hrs Life 5pin | Not Available Online | 330 uF | 350 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.02 A | 424 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD331M350G | ||||
Mfr: ALF20C391DF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 390uF 15K Hrs Life 4pin | Not Available Online | 390 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.19 A | 377 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH391M400C | ||||
Mfr: ALF20C471ED350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 470uF 18K Hrs Life 4pin | Not Available Online | 470 uF | 350 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.69 A | 299 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF471M350C | ||||
Mfr: ALF20C471EF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 470uF 18K Hrs Life 4pin | Not Available Online | 470 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.08 A | 243 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HH471M450C | ||||
Mfr: ALF20C472EE100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 4700uF 18K Hrs Life 4pin | Not Available Online | 4.7 mF | 100 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.6 A | 70 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG472M100C | ||||
Mfr: ALF20C221ED600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 220uF 18K Hrs Life 4pin | Not Available Online | 220 uF | 600 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.18 A | 591.8 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF221M600C | ||||
Mfr: ALF20C222FP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 2200uF 18K Hrs Life 4pin | Not Available Online | 2.2 mF | 400 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.56 A | 77 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533JW222M400C | ||||
Mfr: ALF20C271ED550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 550 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.11 A | 1.29 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF271M550C | ||||
Mfr: ALF20C272FP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 2700uF 18K Hrs Life 4pin | Not Available Online | 2.7 mF | 350 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7 A | 63 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533JW272M350C | ||||
Mfr: ALF20C331EE550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 330uF 18K Hrs Life 4pin | Not Available Online | 330 uF | 550 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.4 A | 1.056 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG331M550C | ||||
Mfr: ALF20C681DH400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 680uF 15K Hrs Life 4pin | Not Available Online | 680 uF | 400 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.9 A | 232 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EK681M400C |