ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331LH153M063A TTI: ALS30A153KE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 15000uF 20% | 0In Stock | 15 mF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH153M063A | |||
Mfr: A331FB101M500A TTI: ALS30A101DA500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 100uF 20% | 0In Stock | 100 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 1.6 A | 1.385 Ohms | - 40 C | + 85 C | ALS30 | Bulk | A331FB101M500A | |||
Mfr: A331FM682M100A TTI: ALS30A682DF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 6800uF 20% | 0In Stock | 6.8 mF | 100 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM682M100A | |||
Mfr: A331FD221M450A TTI: ALS30A221DB450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 220uF 20% | 0In Stock | 220 uF | 450 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.4 A | 502 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD221M450A | |||
Mfr: A331FH102M250A TTI: ALS30A102DE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 1000uF 20% | 0In Stock | 1 mF | 250 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 5 A | 117 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH102M250A | |||
Mfr: A331NM332M400A TTI: ALS30A332LF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | 3.3 mF | 400 VDC | 63.5 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.81 A | 54 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331NM332M400A | |||
Mfr: A331FH221M500A TTI: ALS30A221DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 220uF 20% | 0In Stock | 220 uF | 500 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.7 A | 635 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH221M500A | |||
Mfr: A331FM331M500A TTI: ALS30A331DF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 330uF 20% | 0In Stock | 330 uF | 500 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.5 A | 420 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM331M500A | |||
Mfr: A331LM333M063A TTI: ALS30A333KF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 33000uF 20% | 0In Stock | 33 mF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 17.4 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM333M063A | |||
Mfr: A331PM473M063A TTI: ALS30A473MF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 47000uF 20% | 0In Stock | 47 mF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.7 A | 8 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM473M063A | |||
Mfr: A331FH473M016A TTI: ALS30A473DE016 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 16VDC 20% | 0In Stock | 47 mF | 16 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 17.8 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH473M016A | |||
Mfr: A331PM223M100A TTI: ALS30A223MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22 mF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 18.4 A | 13 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM223M100A | |||
Mfr: A331PM472M250A TTI: ALS30A472MF250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 4700uF 20% | 0In Stock | 4.7 mF | 250 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 15 A | 31 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM472M250A | |||
Mfr: A331LH102M400A TTI: ALS30A102KE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1000uF 85 deg C Screw Term | 0In Stock | 1 mF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.8 A | 139 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH102M400A | |||
Mfr: A331LM152M400A TTI: ALS30A152KF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1500uF 85 deg C Screw Term | 0In Stock | 1.5 mF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.8 A | 92 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM152M400A | |||
Mfr: A331LM222M400A TTI: ALS30A222KF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 85 deg, C Screw Term | 0In Stock | 2.2 mF | 400 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.4 A | 53 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM222M400A | |||
Mfr: A331LM102M500A TTI: ALS30A102KF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 85 deg C Screw Term | 0In Stock | 1 mF | 500 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.3 A | 136 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM102M500A | |||
Mfr: A331TN472M400A TTI: ALS30A472NJ400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 85 deg C Screw Term | 0In Stock | 4.7 mF | 400 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 15.25 A | 38 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TN472M400A | |||
Mfr: A331FM471M450A TTI: ALS30A471DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 470uF 20% | 0In Stock | 470 uF | 450 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4 A | 235 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM471M450A | |||
Mfr: A331FM473M025A TTI: ALS30A473DF025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 47000uF 20% | 0In Stock | 47 mF | 25 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 16.6 A | 9 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM473M025A | |||
Mfr: A331LH103M100A TTI: ALS30A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 0.01F 20% Screw Terminal | 0In Stock | 10 mF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.1 A | 28 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH103M100A | |||
Mfr: A331TM332M400A TTI: ALS30A332NF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | 0In Stock | 3.3 mF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 49 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM332M400A | |||
Mfr: A331FD682M063A TTI: ALS30A682DB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 6800uF 20% | 0In Stock | 6.8 mF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8.2 A | 26 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD682M063A | |||
Mfr: A331TN472M450A TTI: ALS30A472NJ450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 4700uF 85 deg C Screw Term | 0In Stock | 4.7 mF | 450 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.93 A | 30 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TN472M450A | |||
Mfr: A331FB153M025A TTI: ALS30A153DA025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 15000uF 20% | 0In Stock | 15 mF | 25 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8.2 A | 24 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB153M025A |