ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS31A333KF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 63VDC 20% | 0In Stock | 33 mF | 63 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 17.4 A | 10 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM333M063A | |||
Mfr: ALS31A103DE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | 10 mF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431FH103M040A | |||||
Mfr: ALS31A224NP040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 220000 uF 20% 40 VDC | 0In Stock | 220 mF | 40 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.4 A | 6 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS224M040A | |||
Mfr: ALS31A333NF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 33000uF 100VDC 20% | 0In Stock | 33 mF | 100 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.6 A | 15 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM333M100A | |||
Mfr: ALS31A154QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 0.15F 20% 85C 20000Hrs | Not Available Online | 150 nF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.2 A | 5 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431US154M063A | |||
Mfr: ALS31C472QP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 4700uF -40 / +85C 20K Hrs ESR=19mOhms | 0In Stock | 4.7 mF | 450 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21 A | 29 mOhms | - 40 C | + 85 C | ALS3 | Bulk | A431US472M450C | |||
Mfr: ALS31A682MF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 6800uF 200VDC 20% | Not Available Online | 6.8 mF | 200 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 15.7 A | 27 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM682M200A | |||
Mfr: ALS31A472QH350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 20%350V | 0In Stock | 4.7 mF | 350 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.3 A | 31 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431UK472M350A | |||
Mfr: ALS31C472NP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 4700uF 20% 85C 20000Hrs | Not Available Online | 4.7 mF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18 A | 33 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M400C | |||
Mfr: ALS31C222NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 2200uF 20% 85C 20000Hrs | 0In Stock | 2.2 mF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.3 A | 80 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS222M500C | |||
Mfr: ALS31A332NF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 3300pF 30% 19K Hours 85C | 0In Stock | 3.3 mF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | - 40 C | + 85 C | ALS31 | Bulk | A431TM332M350A | |||||
Mfr: ALS31C472QH400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal CAPACITOR | Not Available Online | 4.7 mF | 400 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.1 A | 36 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431UK472M400C | |||
Mfr: ALS31C472NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4700uF 20% 20k Hrs | Not Available Online | 4.7 mF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.1 A | 36 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M450C | |||
Mfr: ALS31A104MF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 40VDC 20% 66 X 105mm | 0In Stock | 100 mF | 40 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.3 A | 7 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM104M040A | |||
Mfr: ALS31A154NF040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.15F 40VDC 20% 77 X 105mm | 0In Stock | 150 nF | 40 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.8 A | 8 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM154M040A | |||
Mfr: ALS31A472NF350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350V 4700uF 20% 85C 20000Hrs | Not Available Online | 4.7 mF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.7 A | 35 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM472M350A | |||
Mfr: ALS31A103NP250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 0.01F 20% 85C 20000Hrs | 0In Stock | 10 mF | 250 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21.6 A | 19 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS103M250A | |||
Mfr: ALS31A472NP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 4700uF 20% 85C 20000Hrs | Not Available Online | 4.7 mF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.1 A | 36 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M450A | |||
Mfr: A431TS222M450AU28D TTI: ALS31A1341NP KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200UF 450V | Not Available Online | 130 mF | 1 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk | ||||||||||
Mfr: A431TS332M450AU202 TTI: ALS31A1330NP KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 3300UF 450V | Not Available Online | 13 mF | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk | |||||||||||
Mfr: A431TS452M450AU28E TTI: ALS31A1342NP KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4500UF 450V | Not Available Online | 130 mF | 2 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk |