ALF20 - KEMET - Aluminum Electrolytic Capacitors - Snap In
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF20C472EP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 4700uF 18K Hrs Life 4pin | Not Available Online | 4.7 mF | 200 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.08 A | 45 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW472M200C | ||||
Mfr: ALF20C102KL600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 1KuF 18K Hrs Life 4pin | Not Available Online | 1 mF | 600 VDC | 50 mm (1.969 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.69 A | 140.4 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KP102M600C | ||||
Mfr: ALF20C103DC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 10KuF 15K Hrs Life 4pin | Not Available Online | 10 mF | 40 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.69 A | 86 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE103M040C | ||||
Mfr: ALF20C122KP600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 1200uF 18K Hrs Life 4pin | Not Available Online | 1.2 mF | 600 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.57 A | 117 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KW122M600C | ||||
Mfr: ALF20C271DC400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 270uF 15K Hrs Life 4pin | Not Available Online | 270 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.61 A | 547 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE271M400C | ||||
Mfr: ALF20C271EE600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 600 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.48 A | 483.4 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG271M600C | ||||
Mfr: ALF20C272DC100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 2700uF 15K Hrs Life 4pin | Not Available Online | 2.7 mF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.57 A | 92 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE272M100C | ||||
Mfr: ALF20C331EF600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 330uF 18K Hrs Life 4pin | Not Available Online | 330 uF | 600 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.81 A | 396.8 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HH331M600C | ||||
Mfr: ALF20C123DD040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 12KuF 15K Hrs Life 4pin | Not Available Online | 12 mF | 40 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 4.14 A | 75 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF123M040C | ||||
Mfr: ALF20C181EB500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 180uF 18K Hrs Life 4pin | Not Available Online | 180 uF | 500 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.76 A | 699 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD181M500C | ||||
Mfr: ALF20C561DL500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 560uF 15K Hrs Life 4pin | Not Available Online | 560 uF | 500 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.5 A | 250 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EP561M500C | ||||
Mfr: ALF20C681EB250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 250V 680uF 18K Hrs Life 4pin | Not Available Online | 680 uF | 250 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.79 A | 187 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD681M250C | ||||
Mfr: ALF20C821DL400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 820uF 15K Hrs Life 4pin | Not Available Online | 820 uF | 400 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.7 A | 181 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EP102M400C | ||||
Mfr: ALF20C821EP600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 820uF 18K Hrs Life 4pin | Not Available Online | 820 uF | 600 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5 A | 163 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW821M600C | ||||
Mfr: ALF20C823EP040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 82KuF 18K Hrs Life 4pin | Not Available Online | 82 mF | 40 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 12.63 A | 18 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW823M040C | ||||
Mfr: ALF20G102KL600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 1KuF 18K Hrs Life 5pin | Not Available Online | 1 mF | 600 VDC | 50 mm (1.969 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.69 A | 140.4 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533KP102M600G | ||||
Mfr: ALF20G123ED063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 12KuF 18K Hrs Life 5pin | Not Available Online | 12 mF | 63 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.42 A | 64 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HF123M063G | ||||
Mfr: ALF20G152FP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 1500uF 18K Hrs Life 5pin | Not Available Online | 1.5 mF | 500 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.97 A | 110 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW152M500G | ||||
Mfr: ALF20G182EH250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 250V 1800uF 18K Hrs Life 5pin | Not Available Online | 1.8 mF | 250 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.92 A | 74 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HK182M250G | ||||
Mfr: ALF20G222KP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 2200uF 18K Hrs Life 5pin | Not Available Online | 2.2 mF | 450 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.81 A | 70 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533KW222M450G | ||||
Mfr: ALF20G223ED040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 22KuF 18K Hrs Life 5pin | Not Available Online | 22 mF | 40 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.81 A | 62 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HF223M040G | ||||
Mfr: ALF20G271EC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 270uF 18K Hrs Life 5pin | Not Available Online | 270 uF | 450 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.07 A | 427 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HE271M450G | ||||
Mfr: ALF20G273EF040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 27KuF 18K Hrs Life 5pin | Not Available Online | 27 mF | 40 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.23 A | 43 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HH273M040G | ||||
Mfr: ALF20G273EL063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 27KuF 18K Hrs Life 5pin | Not Available Online | 27 mF | 63 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.53 A | 24 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HP273M063G | ||||
Mfr: ALF20G333EH040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 33KuF 18K Hrs Life 5pin | Not Available Online | 33 mF | 40 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.74 A | 33 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HK333M040G |