ALF20 - KEMET - Aluminum Electrolytic Capacitors - Snap In
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF20C391EH600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 390uF 18K Hrs Life 4pin | Not Available Online | 390 uF | 600 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.19 A | 336.2 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HK391M600C | ||||
Mfr: ALF20C392ED100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 3900uF 18K Hrs Life 4pin | Not Available Online | 3.9 mF | 100 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.88 A | 85 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF392M100C | ||||
Mfr: ALF20C471DE400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 470uF 15K Hrs Life 4pin | Not Available Online | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.4 A | 360 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EG471M400C | ||||
Mfr: ALF20C471DF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 470uF 15K Hrs Life 4pin | Not Available Online | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.43 A | 252 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH471M450C | ||||
Mfr: ALF20C471DH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 470uF 15K Hrs Life 4pin | Not Available Online | 470 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.95 A | 270 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EK471M450C | ||||
Mfr: ALF20C181EB550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 180uF 18K Hrs Life 4pin | Not Available Online | 180 uF | 550 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.6 A | 1.936 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD181M550C | ||||
Mfr: ALF20C183EC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 18KuF 18K Hrs Life 4pin | Not Available Online | 18 mF | 40 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.88 A | 78 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE183M040C | ||||
Mfr: ALF20C221DC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 220uF 15K Hrs Life 4pin | Not Available Online | 220 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.56 A | 559 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE221M450C | ||||
Mfr: ALF20C221DF600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 220uF 15K Hrs Life 4pin | Not Available Online | 220 uF | 600 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.09 A | 598.8 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH221M600C | ||||
Mfr: ALF20C271EB400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 400 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.85 A | 441 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD271M400C | ||||
Mfr: ALF20C271EC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 450 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.07 A | 427 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE271M450C | ||||
Mfr: ALF20C561DF350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 560uF 15K Hrs Life 4pin | Not Available Online | 560 uF | 350 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.8 A | 268 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH561M350C | ||||
Mfr: ALF20C561DF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 560uF 15K Hrs Life 4pin | Not Available Online | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.57 A | 278 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH561M400C | ||||
Mfr: ALF20C562FP200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 5600uF 18K Hrs Life 4pin | Not Available Online | 5.6 mF | 200 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.51 A | 42 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533JW562M200C | ||||
Mfr: ALF20C681DC250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 250V 680uF 15K Hrs Life 4pin | Not Available Online | 680 uF | 250 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.22 A | 238 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE681M250C | ||||
Mfr: ALF20C681EL500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 680uF 18K Hrs Life 4pin | Not Available Online | 680 uF | 500 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.4 A | 200 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP681M500C | ||||
Mfr: ALF20C821EH350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 820uF 18K Hrs Life 4pin | Not Available Online | 820 uF | 350 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.99 A | 172 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HK821M350C | ||||
Mfr: ALF20G102FP600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 1KuF 18K Hrs Life 5pin | Not Available Online | 1 mF | 600 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.74 A | 136 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW102M600G | ||||
Mfr: ALF20G183EP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 18KuF 18K Hrs Life 5pin | Not Available Online | 18 mF | 100 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 11.34 A | 19 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HW183M100G | ||||
Mfr: ALF20G222FP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 2200uF 18K Hrs Life 5pin | Not Available Online | 2.2 mF | 400 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.56 A | 77 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW222M400G | ||||
Mfr: ALF20G332KP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 3300uF 18K Hrs Life 5pin | Not Available Online | 3.3 mF | 350 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.54 A | 54 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533KW332M350G | ||||
Mfr: ALF20G561EL600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 560uF 18K Hrs Life 5pin | Not Available Online | 560 uF | 600 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.04 A | 235.6 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HP561M600G | ||||
Mfr: ALF20C102EC200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 1KuF 18K Hrs Life 4pin | Not Available Online | 1 mF | 200 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.43 A | 153 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE102M200C | ||||
Mfr: ALF20C391ED400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 390uF 18K Hrs Life 4pin | Not Available Online | 390 uF | 400 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.62 A | 312 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF391M400C | ||||
Mfr: ALF20C391EF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 390uF 18K Hrs Life 4pin | Not Available Online | 390 uF | 500 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.09 A | 345 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HH391M500C |