Common Mode Chokes / Filters are available for immediate shipping from TTI, industry-leading electronics component distributor. TTI offers Common Mode Chokes / Filters from most major manufacturers, including API Delevan, EPCOS / TDK, KEMET, Murata,
...Part | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Channels | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 | CMS | PCB Mount | SMD/SMT | 1 Channel | 28 uH | 5.7 A | 5 mOhms | - 40 C | + 160 C | 13.97 mm | 13.97 mm | 6 mm | Reel | EMI Filters | Toroidal | ||||||||
12,000 | CMS | PCB Mount | SMD/SMT | 1 Channel | 205 uH | 850 mA | 186 mOhms | - 40 C | + 160 C | 9.4 mm | 7.2 mm | 2.6 mm | Reel | EMI Filters | Toroidal | ||||||||
600 | CMS | PCB Mount | SMD/SMT | 1 Channel | 258 uH | 2.45 A | 27 mOhms | - 40 C | + 160 C | 13.97 mm | 13.97 mm | 6 mm | Reel | EMI Filters | Toroidal | ||||||||
800 | CMS | PCB Mount | SMD/SMT | 1 Channel | 25 uH | 5.35 A | 5 mOhms | - 40 C | + 160 C | 11.43 mm | 11.43 mm | 6 mm | Reel | EMI Filters | Toroidal | ||||||||
12,000 | CMS | PCB Mount | SMD/SMT | 1 Channel | 41.5 uH | 2.6 A | 19 mOhms | - 40 C | + 160 C | 9.4 mm | 7.2 mm | 2.6 mm | Reel | Common Mode Chokes | Common Mode Inductors Surface Mount | ||||||||
600 | CMS | PCB Mount | SMD/SMT | 1 Channel | 64 uH | 4.75 A | 7 mOhms | - 40 C | + 160 C | Reel | Common Mode Chokes | SMD Common Mode Inductors | |||||||||||
600 600 Expected 02-May-24 | CMS | PCB Mount | SMD/SMT | 1 Channel | 88 uH | 3.95 A | 10 mOhms | - 40 C | + 160 C | 13.97 mm | 13.97 mm | 6 mm | Reel | EMI Filters | Toroidal | ||||||||
TTI: ACE1V2012-900-R Mfr: ACE1V2012-900-R Coiltronics / Eaton Availability: 4,000 Common Mode Chokes / Filters 90 OHM CAN-BUS AEC-Q200 | 4,000 | ACE | AEC-Q200 | Reel | |||||||||||||||||||
16,000 | CMS | PCB Mount | SMD/SMT | 1 Channel | 100 uH | 1.35 A | 70 mOhms | - 40 C | + 160 C | 9.4 mm | 7.2 mm | 2.6 mm | Reel | Common Mode Chokes | Common Mode Inductor | ||||||||
600 | CMS | PCB Mount | SMD/SMT | 1 Channel | 45 uH | 5.1 A | 6 mOhms | - 40 C | + 160 C | 13.97 mm | 11.43 mm | 6 mm | Reel | Common Mode Chokes | |||||||||
1,600 | CMS | PCB Mount | SMD/SMT | 1 Channel | 270 uH | 1.6 A | 60 mOhms | - 40 C | + 160 C | 8.89 mm | 8.89 mm | 6 mm | Reel | Common Mode Chokes | Common Mode Inductor | ||||||||
TTI: ACE1V4532-510-R Mfr: ACE1V4532-510-R Coiltronics / Eaton Availability: 500 Common Mode Chokes / Filters 51 NH CAN-BUS AEC-Q200 | 500 | ACE | AEC-Q200 | Reel | |||||||||||||||||||
6,000 | CMS | PCB Mount | SMD/SMT | 1 Channel | 51.2 uH | 2.2 A | 26 mOhms | - 40 C | + 160 C | 9.4 mm | 7.2 mm | 2.6 mm | Reel | EMI Filters | Toroidal | ||||||||
TTI: ECMT1V1714H-100-R Mfr: ECMT1V1714H-100-R Coiltronics / Eaton Availability: 2,024 New Product Common Mode Chokes / Filters ECMT1V1714H-100-R, 10.0 mH, THT, Horiz Mnt | 2,024 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 10 mH | 1.2 A | 600 mOhms | 423 kHz | - 40 C | + 125 C | Bulk | Common Mode Chokes | ||||||||||
TTI: ECMT1V1717S-100-R Mfr: ECMT1V1717S-100-R Coiltronics / Eaton Availability: 1,232 New Product Common Mode Chokes / Filters ECMT1V1717S-100-R, 10.0 mH, THT, Std Mnt | 1,232 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 10 mH | 1.2 A | 600 mOhms | 423 kHz | - 40 C | + 125 C | Bulk | Common Mode Chokes | ||||||||||
TTI: ECMT1V1717S-470-R Mfr: ECMT1V1717S-470-R Coiltronics / Eaton Availability: 1,232 New Product Common Mode Chokes / Filters ECMT1V1717S-470-R, 47.0 mH, THT, Std Mnt | 1,232 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 47 mH | 500 mA | 2 Ohms | 192 kHz | - 40 C | + 125 C | Bulk | Common Mode Chokes | ||||||||||
TTI: ECMT1V1714H-470-R Mfr: ECMT1V1714H-470-R Coiltronics / Eaton Availability: 1,056 New Product Common Mode Chokes / Filters ECMT1V1714H-470-R, 47.0 mH, THT, Horiz Mnt | 1,056 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 47 mH | 500 mA | 2 Ohms | 192 kHz | - 40 C | + 125 C | Bulk | Common Mode Chokes | ||||||||||
16,000 | CMS | PCB Mount | SMD/SMT | 1 Channel | 32.8 uH | 3.1 A | 13.8 mOhms | - 40 C | + 160 C | 9.4 mm | 7.2 mm | 2.6 mm | Reel | Common Mode Chokes | Common Mode Inductor | ||||||||
TTI: ECMT1V1717S-1R0-R Mfr: ECMT1V1717S-1R0-R Coiltronics / Eaton Availability: 1,232 New Product Common Mode Chokes / Filters ECMT1V1717S-1R0-R, 1.0 mH, THT, Std Mnt | 1,232 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 1 mH | 1 A | 100 mOhms | 792 kHz | - 40 C | + 125 C | Bulk | Common Mode Chokes | ||||||||||
4,000 | CMS | PCB Mount | SMD/SMT | 1 Channel | 131 uH | 1.15 A | 100 mOhms | - 40 C | + 160 C | 9.4 mm | 7.2 mm | 2.6 mm | Reel | Common Mode Chokes | |||||||||
600 | CMS | PCB Mount | SMD/SMT | 1 Channel | 217 uH | 2.85 A | 20 mOhms | - 40 C | + 160 C | 13.97 mm | 13.97 mm | 6 mm | Reel | EMI Filters | Toroidal | ||||||||
TTI: ECMT1V1714H-1R0-R Mfr: ECMT1V1714H-1R0-R Coiltronics / Eaton Availability: 1,056 New Product Common Mode Chokes / Filters ECMT1V1714H-1R0-R, 1.0 mH, THT, Horiz Mnt | 1,056 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 1 mH | 1 A | 100 mOhms | 792 kHz | - 40 C | + 125 C | Bulk | Common Mode Chokes | ||||||||||
12,000 | CMS | PCB Mount | SMD/SMT | 1 Channel | 4.5 uH | 7 A | 2.7 mOhms | - 40 C | + 160 C | 9.4 mm | 7.2 mm | 2.6 mm | Reel | EMI Filters | Toroidal | ||||||||
TTI: ECMT1V2017H-2R0-R Mfr: ECMT1V2017H-2R0-R Coiltronics / Eaton Availability: 990 New Product Common Mode Chokes / Filters ECMT1V2017H-2R0-R, 2.0 mH, THT, Horiz Mnt | 990 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 2 mH | 1.5 A | 80 mOhms | 976 kHz | - 40 C | + 125 C | 19.5 mm | 17 mm | Bulk | Common Mode Chokes | ||||||||
TTI: ECMT1V1717S-200-R Mfr: ECMT1V1717S-200-R Coiltronics / Eaton Availability: 1,232 New Product Common Mode Chokes / Filters ECMT1V1717S-200-R, 20.0 mH, THT, Std Mnt | 1,232 | ECMT-R | PCB Mount | Through Hole | 1 Channel | 20 mH | 800 mA | 1 Ohms | 295 kHz | - 40 C | + 125 C | Bulk | Common Mode Chokes |