RHA - Chemi-Con - Aluminum Electrolytic Capacitors - Screw Terminal
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERHA501LGC122MC95U TTI: ERHA501LGC122MC95U Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 1200uF 20% Tol. High Voltage | Not Available Online | 1.2 mF | 500 VDC | 50 mm | 95 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 5.9 A | - 25 C | + 85 C | RHA | Bulk | ||||||
Mfr: ERHA651LGC272MEF0U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 650V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 650 VDC | 76.2 mm | 150 mm | 31.5 mm | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 13.6 A | - 25 C | + 85 C | RHA | Bulk | ||||
Mfr: ERHA601LGC562MFH0U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 5600uF 20% High Voltage | 0In Stock | 5.6 mF | 600 VDC | 89 mm | 170 mm | 31.5 mm | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 19.1 A | - 25 C | + 85 C | RHA | Bulk | ||||
Mfr: ERHA651LGC392MFF5U TTI: ERHA651LGC392MFF5U Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 650V 3900uF 20% Tol. High Voltage | 0In Stock | 3.9 mF | 650 VDC | 89 mm | 155 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 15.3 A | - 25 C | + 85 C | RHA | Bulk | ||||||
Mfr: ERHA651LGC472MFK0U TTI: ERHA651LGC472MFK0U Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 650V 4700uF 20% Tol. High Voltage | 0In Stock | 4.7 mF | 650 VDC | 89 mm | 190 mm | 31.5 mm | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 18.4 A | - 25 C | + 85 C | RHA | Bulk | ||||
Mfr: ERHA501LGC392MED0U TTI: ERHA501LGC392MED0U Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 3900uF 20% Tol. High Voltage | 0In Stock | 3.9 mF | 500 VDC | 76.2 mm | 130 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 15.4 A | - 25 C | + 85 C | RHA | Bulk | ||||||
Mfr: ERHA651LGC122MDB0U TTI: ERHA651LGC122MDB0U Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 650V 1200uF 20% Tol. High Voltage | 0In Stock | 1.2 mF | 650 VDC | 63.5 mm | 110 mm | 28 mm | Aluminum Electrolytic Capacitors | 5000 Hour | 20 % | 7.2 A | - 25 C | + 85 C | RHA | Bulk | ||||
Mfr: ERHA651LGC332MEH0U TTI: ERHA651LGC332MEH0U Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 650V 3300uF 20% Tol. High Voltage | 0In Stock | 3.3 mF | 650 VDC | 76.2 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 15.8 A | - 25 C | + 85 C | RHA | Bulk | ||||||
Mfr: ERHA551LGC122MCB0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 1200uF 20% Tol. High Voltage | 0In Stock | 1.2 mF | 550 VDC | 50 mm | 110 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 6.3 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC822MGH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% Tol. High Voltage | 0In Stock | 8.2 mF | 550 VDC | 100 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 24.8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC562MEH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% Tol. High Voltage | 0In Stock | 5.6 mF | 500 VDC | 76.2 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 20.8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC153MGR0U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 15000uF 20% High Voltage | 0In Stock | 15 mF | 500 VDC | 100 mm | 250 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 39.8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC182MDC5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 1800uF 20% Tol. High Voltage | 0In Stock | 1.8 mF | 600 VDC | 63.5 mm | 125 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 9.3 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC222MDE5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 2200uF 20% Tol. High Voltage | 0In Stock | 2.2 mF | 600 VDC | 63.5 mm | 145 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 11 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC272MDC0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 500 VDC | 63.5 mm | 120 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 11.2 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC472MFF0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 4700uF 20% Tol. High Voltage | 0In Stock | 4.7 mF | 600 VDC | 89 mm | 150 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 16.6 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC272MEA5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 550 VDC | 76.2 mm | 105 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 11.7 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC392MDH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 3900uF 20% Tol. High Voltage | 0In Stock | 3.9 mF | 500 VDC | 63.5 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 15.7 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC392MFD0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 3900uF 20% Tol. High Voltage | 0In Stock | 3.9 mF | 600 VDC | 89 mm | 130 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 14.2 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC123MGM0U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 12000uF 20% High Voltage | 0In Stock | 12 mF | 500 VDC | 100 mm | 210 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 32.9 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC332MEE5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 3300uF 20% Tol. High Voltage | 0In Stock | 3.3 mF | 600 VDC | 76.2 mm | 145 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 14.9 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC222MDC0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2200uF 20% Tol. High Voltage | 0In Stock | 2.2 mF | 550 VDC | 63.5 mm | 120 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 10.1 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC272MDF0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 550 VDC | 63.5 mm | 150 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 12.4 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC152MDB0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 1500uF 20% Tol. High Voltage | 0In Stock | 1.5 mF | 600 VDC | 63.5 mm | 110 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC222MEB0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 2200uF 20% Tol. High Voltage | 0In Stock | 2.2 mF | 600 VDC | 76.2 mm | 110 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 10.8 A | - 25 C | + 85 C | RHA | Bulk |