KXJ - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKXJ401ELL100MJ16S TTI: EKXJ401ELL100MJ16S Chemi-Con Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 10uF Tol 20% 10x16mm AEC-Q200 | 2,000In Stock | 10 uF | 400 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 125 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ501ELL220MK35S TTI: EKXJ501ELL220MK35S Chemi-Con Availability: 52,000In StockAluminum Electrolytic Capacitors - Radial Leaded 500VDC 22uF Tol 20% 12.5x35mm AEC-Q200 | 52,000In Stock | 22 uF | 500 VDC | 12.5 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 220 mA | - 25 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ401ELL151MM40S TTI: EKXJ401ELL151MM40S Chemi-Con Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 150uF Tol 20% 18x40mm AEC-Q200 | 1,000In Stock | 150 uF | 400 VDC | 18 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 985 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451EMC820MMN3S TTI: EKXJ451EMC820MMN3S Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 450 Volt | 500In Stock | 82 uF | 450 VDC | - 40 C | + 105 C | Snap In | Radial | KXJ | Bulk | |||||||||||||
Mfr: EKXJ401ELL390MK25S TTI: EKXJ401ELL390MK25S Chemi-Con Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 39uF Tol 20% 12.5x25mm AEC-Q200 | 2,000In Stock | 39 uF | 400 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 390 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL331ML40S TTI: EKXJ201ELL331ML40S Chemi-Con Availability: 380In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 330uF Tol 20% 16x40mm AEC-Q200 | 380In Stock | 330 uF | 200 VDC | 16 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.425 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451ELL121MM45S TTI: EKXJ451ELL121MM45S Chemi-Con Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 120uF Tol 20% 18x45mm AEC-Q200 | 250In Stock | 120 uF | 450 VDC | 18 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 945 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ501ELL6R8MJ20S TTI: EKXJ501ELL6R8MJ20S Chemi-Con Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 500VDC 6.8uF Tol 20% 10x20mm AEC-Q200 | 1,000In Stock | 6.8 uF | 500 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 90 mA | - 25 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451ELL6R8MJ16S TTI: EKXJ451ELL6R8MJ16S Chemi-Con Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 6.8uF Tol 20% 10x16mm AEC-Q200 | 4,000In Stock | 6.8 uF | 450 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 105 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ501ELL100MJ30S TTI: EKXJ501ELL100MJ30S Chemi-Con Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 500VDC 10uF Tol 20% 10x30mm AEC-Q200 | 900In Stock | 10 uF | 500 VDC | 10 mm | 30 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 130 mA | - 25 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL181MM25S TTI: EKXJ251ELL181MM25S Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 180uF Tol 20% 18x25mm AEC-Q200 | 500In Stock | 180 uF | 250 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 950 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL391MMP1S TTI: EKXJ201ELL391MMP1S Chemi-Con Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 390uF Tol 20% 18x35.5mm AEC-Q200 | 750In Stock | 390 uF | 200 VDC | 18 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.565 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL221MLP1S TTI: EKXJ251ELL221MLP1S Chemi-Con Availability: 7,450In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 220uF Tol 20% 16x35.5mm AEC-Q200 | 7,450In Stock | 220 uF | 250 VDC | 16 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.125 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351ELL330MK20S TTI: EKXJ351ELL330MK20S Chemi-Con Availability: 2,850In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 33uF Tol 20% 12.5x20mm AEC-Q200 | 2,850In Stock | 33 uF | 350 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 330 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451ELL560MK45S TTI: EKXJ451ELL560MK45S Chemi-Con Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 56uF Tol 20% 12.5x45mm AEC-Q200 | 1,000In Stock | 56 uF | 450 VDC | 12.5 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 590 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451ELL101MMP1S TTI: EKXJ451ELL101MMP1S Chemi-Con Availability: 0In Stock6,750 On Order Expected 12-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 100uF Tol 20% 18x35.5mm AEC-Q200 | 0In Stock6,750 On Order Expected 12-Feb-27 | 100 uF | 450 VDC | 18 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 835 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ221ELL221MM25S TTI: EKXJ221ELL221MM25S Chemi-Con Availability: 0In Stock1,000 On Order Expected 21-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 220VDC 220uF Tol 20% 18x25mm AEC-Q200 | 0In Stock1,000 On Order Expected 21-Apr-27 | 220 uF | 220 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.05 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL331MM25S TTI: EKXJ161ELL331MM25S Chemi-Con Availability: 0In Stock2,000 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 160VDC 330uF Tol 20% 18x25mm AEC-Q200 | 0In Stock2,000 On Order Expected 15-Dec-26 | 330 uF | 160 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.29 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161ELL471MMN3S TTI: EKXJ161ELL471MMN3S Chemi-Con Availability: 0In Stock500 On Order Expected 21-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 160VDC 470uF Tol 20% 18x31.5mm AEC-Q200 | 0In Stock500 On Order Expected 21-May-27 | 470 uF | 160 VDC | 18 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.66 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ401ELL270MJ30S TTI: EKXJ401ELL270MJ30S Chemi-Con Availability: 0In Stock1,000 On Order Expected 18-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 27uF Tol 20% 10x30mm AEC-Q200 | 0In Stock1,000 On Order Expected 18-Dec-26 | 27 uF | 400 VDC | 10 mm | 30 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 255 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ401ELL680ML25S TTI: EKXJ401ELL680ML25S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 68uF Tol 20% 16x25mm AEC-Q200 | 0In Stock | 68 uF | 400 VDC | 16.5 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 570 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161EC3331MLN3S TTI: EKXJ161EC3331MLN3S Chemi-Con Availability: 0In Stock2,200 On Order Expected 28-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 330UF 160V | 0In Stock2,200 On Order Expected 28-Apr-27 | 330 uF | Cut | KXJ | Bulk | |||||||||||||||||
Mfr: EKXJ401ELL820MM25S TTI: EKXJ401ELL820MM25S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 82uF Tol 20% 18x25mm AEC-Q200 | 0In Stock | 82 uF | 400 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 640 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL221MM25S TTI: EKXJ201ELL221MM25S Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 220uF Tol 20% 18x25mm AEC-Q200 | 0In Stock | 220 uF | 200 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL101MK25S TTI: EKXJ201ELL101MK25S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 100uF Tol 20% 12.5x25mm AEC-Q200 | 0In Stock | 100 uF | 200 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 625 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk |