GXA - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EGXA401VSN331MA30L TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 330uF 400V | Not Available Online | 330 uF | 400 VDC | 35 mm | 30 mm | 14.2 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.48 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA451VSN681MA60L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 450V | 0In Stock | 680 uF | 450 VDC | 35 mm | 60 mm | High Temp Electrolytic Capacitors | 20 % | 2.43 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN821MA60L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 400V | 0In Stock | 820 uF | 400 VDC | 35 mm | 60 mm | High Temp Electrolytic Capacitors | 20 % | 2.67 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA451VSN221MR30L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 450V | 0In Stock | 220 uF | 450 VDC | 30 mm | 30 mm | 10 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.12 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA451VSN271MR35L TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 270uF 450V | Not Available Online | 270 uF | 450 VDC | 30 mm | 35 mm | 10 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.27 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA401VSN471MR50L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 400V | 0In Stock | 470 uF | 400 VDC | 30 mm | 50 mm | High Temp Electrolytic Capacitors | 20 % | 1.8 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA451VSN391MA40L TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 390uF 450V | Not Available Online | 390 uF | 450 VDC | 35 mm | 40 mm | 14.2 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.7 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA401VSN391MR40L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 400V | 0In Stock | 390 uF | 400 VDC | 30 mm | 40 mm | High Temp Electrolytic Capacitors | 20 % | 1.57 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN331MR35L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 400V | 0In Stock | 330 uF | 400 VDC | 30 mm | 35 mm | 10 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.41 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA401VSN471MA40L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 400V | 0In Stock | 470 uF | 400 VDC | 35 mm | 40 mm | 14.2 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.86 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA451VSN331MA35L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 450V | 0In Stock | 330 uF | 450 VDC | 35 mm | 35 mm | 14.2 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.51 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA451VSN471MA45L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 450V | 0In Stock | 470 uF | 450 VDC | 35 mm | 45 mm | 14.2 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.91 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA401VSN271MR30L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 400V | 0In Stock | 270 uF | 400 VDC | 30 mm | 30 mm | 10 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.24 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||
Mfr: EGXA401VSN561MR55L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 400V | 0In Stock | 560 uF | 400 VDC | 30 mm | 55 mm | High Temp Electrolytic Capacitors | 20 % | 2.01 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA451VSN561MA55L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 450V | 0In Stock | 560 uF | 450 VDC | 35 mm | 55 mm | High Temp Electrolytic Capacitors | 20 % | 2.17 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN391MA35L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 400V | 0In Stock | 390 uF | 400 VDC | 35 mm | 35 mm | High Temp Electrolytic Capacitors | 20 % | 1.64 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN681MA55L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 400V | 0In Stock | 680 uF | 400 VDC | 35 mm | 55 mm | High Temp Electrolytic Capacitors | 20 % | 2.39 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA451VSN391MR50L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 450V | 0In Stock | 390 uF | 450 VDC | 30 mm | 50 mm | High Temp Electrolytic Capacitors | 20 % | 1.64 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA451VSN471MR60L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 450V | 0In Stock | 470 uF | 450 VDC | 30 mm | 60 mm | High Temp Electrolytic Capacitors | 20 % | 1.87 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN681MA50L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 400V | 0In Stock | 680 uF | 400 VDC | 35 mm | 50 mm | High Temp Electrolytic Capacitors | 20 % | 2.34 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA451VSN271MA30L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 450V | 0In Stock | 270 uF | 450 VDC | 35 mm | 30 mm | High Temp Electrolytic Capacitors | 20 % | 1.34 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN561MA45L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 400V | 0In Stock | 560 uF | 400 VDC | 35 mm | 45 mm | High Temp Electrolytic Capacitors | 20 % | 2.08 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA451VSN331MR45L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 450V | 0In Stock | 330 uF | 450 VDC | 30 mm | 45 mm | High Temp Electrolytic Capacitors | 20 % | 1.48 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN391MR45L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 400V | 0In Stock | 390 uF | 400 VDC | 30 mm | 45 mm | High Temp Electrolytic Capacitors | 20 % | 1.61 A | - 40 C | + 125 C | Snap In | Radial | GXA | |||||||||
Mfr: EGXA401VSN561MR60L TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 400V | 0In Stock | 560 uF | 400 VDC | 30 mm | 60 mm | High Temp Electrolytic Capacitors | 20 % | 2.04 A | - 40 C | + 125 C | Snap In | Radial | GXA |
- 1
- 2