KXJ - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKXJ221ELL221MU40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 220uF Tol 20% 14.5x40mm AEC-Q200 | 0In Stock | 220 uF | 220 VDC | 14.5 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.13 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL151MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 150uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 150 uF | 200 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 720 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL121MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 120uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 120 uF | 220 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 645 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL181MK45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 180uF Tol 20% 12.5x45mm AEC-Q200 | 0In Stock | 180 uF | 220 VDC | 12.5 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.005 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL820MU20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 82uF Tol 20% 14.5x20mm AEC-Q200 | 0In Stock | 82 uF | 220 VDC | 14.5 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 555 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ451ELL270MK25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 27uF Tol 20% 12.5x25mm AEC-Q200 | 0In Stock | 27 uF | 450 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 340 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ351ELL101MK50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 100uF Tol 20% 12.5x50mm AEC-Q200 | 0In Stock | 100 uF | 350 VDC | 12.5 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 770 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351ELL151ML45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 150uF Tol 20% 16x45mm AEC-Q200 | 0In Stock | 150 uF | 350 VDC | 16 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 975 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL221MK50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 220uF Tol 20% 12.5x50mm AEC-Q200 | 0In Stock | 220 uF | 220 VDC | 12.5 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.145 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL391MLP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 390uF Tol 20% 16x35.5mm AEC-Q200 | 0In Stock | 390 uF | 160 VDC | 16 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.5 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ251ELL331MM45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 330uF Tol 20% 18x45mm AEC-Q200 | 0In Stock | 330 uF | 250 VDC | 18 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.485 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451ELL220MJ35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 22uF Tol 20% 10x35mm AEC-Q200 | 0In Stock | 22 uF | 450 VDC | 10 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 250 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161ELL471ML40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 470uF Tol 20% 16x40mm AEC-Q200 | 0In Stock | 470 uF | 160 VDC | 16 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.7 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ401ELL390MU20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 39uF Tol 20% 14.5x20mm AEC-Q200 | Not Available Online | 39 uF | 400 VDC | 14.5 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 385 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL331MM40S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 330uF Tol 20% 18x40mm AEC-Q200 | 0In Stock | 330 uF | 250 VDC | 18 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.46 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL271ML45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 270uF Tol 20% 16x45mm AEC-Q200 | 0In Stock | 270 uF | 250 VDC | 16 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.31 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351ELL470MJ40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 47uF Tol 20% 10x40mm AEC-Q200 | 0In Stock | 47 uF | 350 VDC | 10 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 375 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL270MJ16S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200VDC 27uF Tol 20% 10x16mm AEC-Q200 | Not Available Online | 27 uF | 200 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 200 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ421ELL470MM20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 47uF Tol 20% 18x20mm AEC-Q200 | 0In Stock | 47 uF | 420 VDC | 18 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 480 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL181MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 180uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 180 uF | 160 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 785 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL221ML25S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 160VDC 220uF Tol 20% 16x25mm AEC-Q200 | 0In Stock | 220 uF | 160 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.02 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL151MK35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 150uF Tol 20% 12.5x35mm AEC-Q200 | 0In Stock | 150 uF | 200 VDC | 12.5 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 860 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL181MUN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 180uF Tol 20% 14.5x31.5mm AEC-Q200 | 0In Stock | 180 uF | 200 VDC | 14.5 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 955 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL271MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 270uF Tol 20% 16x31.5mm AEC-Q200 | 0In Stock | 270 uF | 200 VDC | 16 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.22 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ221ELL221MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 220uF Tol 20% 16x31.5mm AEC-Q200 | 0In Stock | 220 uF | 220 VDC | 16 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.1 A | - 40 C | + 105 C | Radial | KXJ | Bulk |