KTS - Chemi-Con - Multilayer Ceramic Capacitors MLCC - SMD/SMT
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTS250B225K31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 2.2 uF | 25 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | KTS | |||||
Mfr: KTS350B106M43N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 35 VDC | X7R | 20 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | KTS | ||||||
Mfr: KTS500B335K32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 3.3 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B335M76N0T00 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 100 VDC | X7R | 20 % | SMD/SMT | Standard | - 55 C | + 125 C | KTS |