KXJ - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKXJ451ELL560MM25S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450VDC 56uF Tol 20% 18x25mm AEC-Q200 | Not Available Online | 56 uF | 450 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 560 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ251ELL470MJ25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 47uF Tol 20% 10x25mm AEC-Q200 | 0In Stock | 47 uF | 250 VDC | 10 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 315 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161ELL181ML20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 180uF Tol 20% 16x20mm AEC-Q200 | 0In Stock | 180 uF | 160 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 855 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161ELL561ML50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 560uF Tol 20% 16x50mm AEC-Q200 | 0In Stock | 560 uF | 160 VDC | 16 mm | 50 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.92 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL681MM45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 680uF Tol 20% 18x45mm AEC-Q200 | 0In Stock | 680 uF | 160 VDC | 18 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 2.13 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL101MJ35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 100uF Tol 20% 10x35mm AEC-Q200 | 0In Stock | 100 uF | 200 VDC | 10 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 520 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL271MLP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 270uF Tol 20% 16x35.5mm AEC-Q200 | 0In Stock | 270 uF | 200 VDC | 16 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.25 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ251ELL181MK50S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 250VDC 180uF Tol 20% 12.5x50mm AEC-Q200 | Not Available Online | 180 uF | 250 VDC | 12.5 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.035 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ421ELL470ML25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 47uF Tol 20% 16x25mm AEC-Q200 | 0In Stock | 47 uF | 420 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 500 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL121MK35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 120uF Tol 20% 12.5x35mm AEC-Q200 | 0In Stock | 120 uF | 250 VDC | 12.5 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 770 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ351E270MJ30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350Volts 27uF 0.2 | 0In Stock | 27 uF | 350 VDC | Radial | KXJ | Bulk | ||||||||||||||||
Mfr: EKXJ401EBC121ML40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 400 Volt | 0In Stock | 120 uF | 400 VDC | Radial | KXJ | Reel | ||||||||||||||||
Mfr: EKXJ421ELL120MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 12uF Tol 20% 10x20mm AEC-Q200 | 0In Stock | 12 uF | 420 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 150 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL151MK35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 150uF Tol 20% 12.5x35mm AEC-Q200 | 0In Stock | 150 uF | 220 VDC | 12.5 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 860 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL271MK45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 270uF Tol 20% 12.5x45mm AEC-Q200 | 0In Stock | 270 uF | 160 VDC | 12.5 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.23 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ401ELL560MK35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 56uF Tol 20% 12.5x35mm AEC-Q200 | 0In Stock | 56 uF | 400 VDC | 12.5 mm | 35 mm | 12000 Hour | 525 mA | - 40 C | + 105 C | Radial | KXJ | AEC-Q200 | Bulk | |||||||||
Mfr: EKXJ421ELL121MM40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 120uF Tol 20% 18x40mm AEC-Q200 | 0In Stock | 120 uF | 420 VDC | 18 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 930 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ221ELL331ML45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 330uF Tol 20% 16x45mm AEC-Q200 | 0In Stock | 330 uF | 220 VDC | 16 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.45 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ251ELL101MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 100uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 100 uF | 250 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 585 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ251ELL151MK45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 150uF Tol 20% 12.5x45mm AEC-Q200 | 0In Stock | 150 uF | 250 VDC | 12.5 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 920 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ251ELL221MU50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 220uF Tol 20% 14.5x50mm AEC-Q200 | 0In Stock | 220 uF | 250 VDC | 14.5 mm | 50 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.185 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ451ELL820ML40S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 82uF Tol 20% 16x40mm AEC-Q200 | 0In Stock | 82 uF | 450 VDC | 16 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 750 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ401ELL121ML40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 120uF Tol 20% 16x40mm AEC-Q200 | 0In Stock | 120 uF | 400 VDC | 16 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 860 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351ELL181MM40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 180uF Tol 20% 18x40mm AEC-Q200 | 0In Stock | 180 uF | 350 VDC | 18 mm | 40 mm | General Purpose Electrolytic Capacitors | 20 % | 1.08 A | - 40 C | + 105 C | Radial | KXJ | Bulk | |||||||||
Mfr: EKXJ351ELL680MU25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 68uF Tol 20% 14.5x25mm AEC-Q200 | 0In Stock | 68 uF | 350 VDC | 14.5 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 545 mA | - 40 C | + 105 C | Radial | KXJ | Bulk |