KXJ - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKXJ201ELL121MK30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 120uF Tol 20% 12.5x30mm AEC-Q200 | 0In Stock | 120 uF | 200 VDC | 12.5 mm | 30 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 725 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ221ELL121ML20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 120uF Tol 20% 16x20mm AEC-Q200 | 0In Stock | 120 uF | 220 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 695 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL181MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 180uF Tol 20% 16x31.5mm AEC-Q200 | 0In Stock | 180 uF | 250 VDC | 16 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 995 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ351ELL101MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 100uF Tol 20% 16x31.5mm AEC-Q200 | 0In Stock | 100 uF | 350 VDC | 16 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 740 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ351ELL560MK30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 56uF Tol 20% 12.5x30mm AEC-Q200 | 0In Stock | 56 uF | 350 VDC | 12.5 mm | 30 mm | General Purpose Electrolytic Capacitors | 20 % | 495 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | |||||||||
Mfr: EKXJ421ELL330ML20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 33uF Tol 20% 16x20mm AEC-Q200 | 0In Stock | 33 uF | 420 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 385 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351ELL680MJ50S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 350VDC 68uF Tol 20% 10x50mm AEC-Q200 | Not Available Online | 68 uF | 350 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 485 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161ELL331MLN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 330uF Tol 20% 16x31.5mm AEC-Q200 | 0In Stock | 330 uF | 160 VDC | 16 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.35 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL560MJ25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 56uF Tol 20% 10x25mm AEC-Q200 | 0In Stock | 56 uF | 200 VDC | 10 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 345 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL391MM50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 390uF Tol 20% 18x50mm AEC-Q200 | 0In Stock | 390 uF | 250 VDC | 18 mm | 50 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.625 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ251ELL820MK25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 82uF Tol 20% 12.5x25mm AEC-Q200 | 0In Stock | 82 uF | 250 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 565 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ401ELL680MK40S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 68uF Tol 20% 12.5x40mm AEC-Q200 | 0In Stock | 68 uF | 400 VDC | 12.5 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 600 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL101MMP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 100uF Tol 20% 18x35.5mm AEC-Q200 | 0In Stock | 100 uF | 420 VDC | 18 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 835 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL150MJ25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 15uF Tol 20% 10x25mm AEC-Q200 | 0In Stock | 15 uF | 420 VDC | 10 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 185 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL270MJ35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 27uF Tol 20% 10x35mm AEC-Q200 | 0In Stock | 27 uF | 420 VDC | 10 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 275 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL270MU20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 27uF Tol 20% 14.5x20mm AEC-Q200 | 0In Stock | 27 uF | 420 VDC | 14.5 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 335 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL680MUP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 68uF Tol 20% 14.5x35.5mm AEC-Q200 | 0In Stock | 68 uF | 420 VDC | 14.5 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 640 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL6R8MJ16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 6.8uF Tol 20% 10x16mm AEC-Q200 | 0In Stock | 6.8 uF | 420 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 105 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ451ELL470MK40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 47uF Tol 20% 12.5x40mm AEC-Q200 | 0In Stock | 47 uF | 450 VDC | 12.5 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 525 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL121MJ40S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200VDC 120uF Tol 20% 10x40mm AEC-Q200 | Not Available Online | 120 uF | 200 VDC | 10 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 595 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL271MU45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 270uF Tol 20% 14.5x45mm AEC-Q200 | 0In Stock | 270 uF | 200 VDC | 14.5 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.29 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL271MUN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 270uF Tol 20% 14.5x31.5mm AEC-Q200 | 0In Stock | 270 uF | 160 VDC | 14.5 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.17 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ161ELL331MU40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 330uF Tol 20% 14.5x40mm AEC-Q200 | 0In Stock | 330 uF | 160 VDC | 14.5 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.385 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL680MJ30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 68uF Tol 20% 10x30mm AEC-Q200 | 0In Stock | 68 uF | 200 VDC | 10 mm | 30 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 405 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ221ELL331ML40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 330uF Tol 20% 16x40mm AEC-Q200 | 0In Stock | 330 uF | 220 VDC | 16 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.425 A | - 40 C | + 105 C | Radial | KXJ | Bulk |