KTS - Chemi-Con - Multilayer Ceramic Capacitors MLCC - SMD/SMT
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTS350B475K32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 4.7 uF | 35 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B106M55N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 10 uF | 100 VDC | X7R | 20 % | 2220 | 5750 | SMD/SMT | Standard | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.8 mm (0.11 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B475K32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 4.7 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B685K76N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 6.8 uF | 100 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B334M31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.33uF 100V 20% X7R | 0In Stock | 330 nF | 100 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | High Reliability MLCCs | NTS | Reel | |||
Mfr: KTS500B105M31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 50V 20% X7R | 0In Stock | 1 uF | 50 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | High Reliability MLCCs | NTS | Reel | |||
Mfr: KTS101B684M31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.68uF 100V 20% X7R | 0In Stock | 680 nF | 100 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | High Reliability MLCCs | NTS | Reel | |||
Mfr: KTS250S106M32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 10 uF | 25 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | KTS | |||||
Mfr: KTS250S226M43N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 22 uF | 25 VDC | X7R | 20 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | KTS | |||||
Mfr: KTS250S335M31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 3.3 uF | 25 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | KTS | |||||
Mfr: KTS251B683K31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 68 nF | 250 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | General Type MLCCs | KTS | ||||
Mfr: KTS350B155M31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 1.5 uF | 35 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B224K31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 220 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B334K31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 330 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B475M32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 4.7 uF | 100 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | General Type MLCCs | KTS | ||||
Mfr: KTS500B225K32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 2.2 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | General Type MLCCs | KTS | ||||
Mfr: KTS101B475K43E0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 100 Volt | 0In Stock | 4.7 uF | X7R | NTS | Reel | |||||||||||||||
Mfr: KTS101B685M55N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF 100 Volt | 0In Stock | 6.8 uF | X7R | NTS | Reel | |||||||||||||||
Mfr: KTS101B155K32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 1.5 uF | 100 VDC | X7R | 10 % | - 55 C | + 125 C | General Type MLCCs | NTS | Reel | ||||||||||
Mfr: KTS101B684K31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 680 nF | 100 VDC | X7R | 10 % | - 55 C | + 125 C | General Type MLCCs | NTS | Reel | ||||||||||
Mfr: KTS250B335M32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 3.3uF 25V 20% X7R | 0In Stock | 3.3 uF | 25 VDC | X7R | 20 % | - 55 C | + 125 C | General Type MLCCs | NTS | Reel | ||||||||||
Mfr: KTS101B155M32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1.5uF 100V 20% X7R | 0In Stock | 1.5 uF | 100 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | High Reliability MLCCs | NTS | Reel | |||
Mfr: KTS101B154M31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.15uF 100V 20% X7R | 0In Stock | 150 nF | 100 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | High Reliability MLCCs | NTS | Reel | |||
Mfr: KTS251B103M31N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 250V 20% X7R | 0In Stock | 10 nF | 250 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | High Reliability MLCCs | NTS | Reel | |||
Mfr: KTS250B475K32N0T00 TTI: Not Assigned Chemi-Con Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 4.7 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.6 mm (0.102 in) | KTS |