RHA - Chemi-Con - Aluminum Electrolytic Capacitors - Screw Terminal
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERHA601LGC272MDH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 600 VDC | 63.5 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 13.1 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC272MEC5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 600 VDC | 76.2 mm | 125 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 12.6 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC392MEH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 3900uF 20% Tol. High Voltage | 0In Stock | 3.9 mF | 600 VDC | 76.2 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 17.3 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC152MCB5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 1500uF 20% Tol. High Voltage | 0In Stock | 1.5 mF | 500 VDC | 50 mm | 115 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 7.2 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC562MFF0U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 5600uF 20% Tol. High Voltage | 0In Stock | 5.6 mF | 550 VDC | 89 mm | 150 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 18.2 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA651LGC152MDD0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 650V 1500uF 20% Tol. High Voltage | 0In Stock | 1.5 mF | 650 VDC | 63.5 mm | 130 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 8.6 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA651LGC222MDH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 650V 2200uF 20% Tol. High Voltage | 0In Stock | 2.2 mF | 650 VDC | 63.5 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 11.7 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC472MFD0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 4700uF 20% Tol. High Voltage | 0In Stock | 4.7 mF | 550 VDC | 89 mm | 130 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 15.6 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC822MFK0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 8200uF 20% Tol. High Voltage | 0In Stock | 8.2 mF | 500 VDC | 89 mm | 190 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 24.4 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC332MEE5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 3300uF 20% Tol. High Voltage | 0In Stock | 3.3 mF | 600 VDC | 76.2 mm | 145 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 14.9 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC222MDC0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2200uF 20% Tol. High Voltage | 0In Stock | 2.2 mF | 550 VDC | 63.5 mm | 120 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 10.1 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC272MDF0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 550 VDC | 63.5 mm | 150 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 12.4 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC152MDB0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 1500uF 20% Tol. High Voltage | 0In Stock | 1.5 mF | 600 VDC | 63.5 mm | 110 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC222MEB0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 2200uF 20% Tol. High Voltage | 0In Stock | 2.2 mF | 600 VDC | 76.2 mm | 110 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 10.8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC332MDE0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 3300uF 20% Tol. High Voltage | 0In Stock | 3.3 mF | 500 VDC | 63.5 mm | 140 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 13.3 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC472MEF0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 4700uF 20% Tol. High Voltage | 0In Stock | 4.7 mF | 500 VDC | 76.2 mm | 150 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 18.1 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC152MCD0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 1500uF 20% Tol. High Voltage | 0In Stock | 1.5 mF | 550 VDC | 50 mm | 130 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 7.6 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC122MCB0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 1200uF 20% Tol. High Voltage | 0In Stock | 1.2 mF | 550 VDC | 50 mm | 110 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 6.3 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA551LGC822MGH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% Tol. High Voltage | 0In Stock | 8.2 mF | 550 VDC | 100 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 24.8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC562MEH0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% Tol. High Voltage | 0In Stock | 5.6 mF | 500 VDC | 76.2 mm | 170 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 20.8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC153MGR0U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 15000uF 20% High Voltage | 0In Stock | 15 mF | 500 VDC | 100 mm | 250 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 39.8 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC182MDC5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 1800uF 20% Tol. High Voltage | 0In Stock | 1.8 mF | 600 VDC | 63.5 mm | 125 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 9.3 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC222MDE5M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 2200uF 20% Tol. High Voltage | 0In Stock | 2.2 mF | 600 VDC | 63.5 mm | 145 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 11 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA501LGC272MDC0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 2700uF 20% Tol. High Voltage | 0In Stock | 2.7 mF | 500 VDC | 63.5 mm | 120 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 11.2 A | - 25 C | + 85 C | RHA | Bulk | |||||
Mfr: ERHA601LGC472MFF0M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600V 4700uF 20% Tol. High Voltage | 0In Stock | 4.7 mF | 600 VDC | 89 mm | 150 mm | General Purpose Electrolytic Capacitors | 5000 Hour | 20 % | 16.6 A | - 25 C | + 85 C | RHA | Bulk |