• Aluminum Electrolytic Capacitors
  • Aluminum Electrolytic Capacitors - Radial Leaded

GXA - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded

28 Results
28 Results
Filtered By:Passive ComponentsCapacitorsAluminum Electrolytic Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Diameter
Length
Lead Spacing
Product
Life
Tolerance
Ripple Current
ESR
Minimum Operating Temperature
Maximum Operating Temperature
Lead Style
Height
Width
Termination Style
Series
Qualification
Packaging
Datasheet
Mfr: EGXA451VSN471MR60L
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 450V

0In Stock

Please adjust quantity to Min / Mult value
470 uF
450 VDC
30 mm
60 mm
High Temp Electrolytic Capacitors
20 %
1.87 A
- 40 C
+ 125 C
Snap In
Radial
GXA
Datasheet
Mfr: EGXA401VSN561MA45L
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 400V

0In Stock

Please adjust quantity to Min / Mult value
560 uF
400 VDC
35 mm
45 mm
High Temp Electrolytic Capacitors
20 %
2.08 A
- 40 C
+ 125 C
Snap In
Radial
GXA
Datasheet
Mfr: EGXA451VSN331MR45L
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 330uF 450V

0In Stock

Please adjust quantity to Min / Mult value
330 uF
450 VDC
30 mm
45 mm
High Temp Electrolytic Capacitors
20 %
1.48 A
- 40 C
+ 125 C
Snap In
Radial
GXA
  • 1
  • 2