KXJ - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKXJ351E820MUN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350Volts 82uF 0.2 | 0In Stock | 82 uF | 350 VDC | Radial | KXJ | Bulk | ||||||||||||||||
Mfr: EKXJ421ELL390MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 39uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 39 uF | 420 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 375 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL101MJ40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 100uF Tol 20% 10x40mm AEC-Q200 | 0In Stock | 100 uF | 220 VDC | 10 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 545 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351ELL121MU45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 120uF Tol 20% 14.5x45mm AEC-Q200 | 0In Stock | 120 uF | 350 VDC | 14.5 mm | 45 mm | General Purpose Electrolytic Capacitors | 20 % | 860 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | |||||||||
Mfr: EKXJ451ELL270MJ45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 27uF Tol 20% 10x45mm AEC-Q200 | 0In Stock | 27 uF | 450 VDC | 10 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 305 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ451ELL5R6MJ16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 5.6uF 450Volts | 0In Stock | 5.6 uF | 450 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | - 25 C | + 105 C | Radial | KXJ | Bulk | |||||||||
Mfr: EKXJ351EC3101MUP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 350 Volt cut leads | 0In Stock | 100 uF | 350 VDC | - 40 C | + 105 C | Cut | Radial | KXJ | Reel | |||||||||||||
Mfr: EKXJ201ELL121MJ45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 120uF Tol 20% 10x45mm AEC-Q200 | 0In Stock | 120 uF | 200 VDC | 10 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 620 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351E121MU40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350Volts 120uF 0.2 | 0In Stock | 120 uF | 350 VDC | Radial | KXJ | Bulk | ||||||||||||||||
Mfr: EKXJ351E560MJ45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350Volts 56uF 0.2 | 0In Stock | 56 uF | 350 VDC | Radial | KXJ | Bulk | ||||||||||||||||
Mfr: EKXJ351E560MK30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350Volts 56uF 0.2 | 0In Stock | 56 uF | 350 VDC | Radial | KXJ | Bulk | ||||||||||||||||
Mfr: EKXJ351ELL121MU40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 120uF Tol 20% 14.5x40mm AEC-Q200 | 0In Stock | 120 uF | 350 VDC | 14.5 mm | 40 mm | General Purpose Electrolytic Capacitors | 20 % | 835 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | |||||||||
Mfr: EKXJ401EC5820MUP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 400 Volt | 0In Stock | 82 uF | 400 VDC | - 40 C | + 105 C | Radial | KXJ | Reel | ||||||||||||||
Mfr: EKXJ421ELL270MJ40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 27uF Tol 20% 10x40mm AEC-Q200 | 0In Stock | 27 uF | 420 VDC | 10 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 290 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ401ELL390MJ40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 39uF Tol 20% 10x40mm AEC-Q200 | 0In Stock | 39 uF | 400 VDC | 10 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 340 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL180MJ30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 18uF Tol 20% 10x30mm AEC-Q200 | 0In Stock | 18 uF | 420 VDC | 10 mm | 30 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 215 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ501ELL150MJ40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500VDC 15uF Tol 20% 10x40mm AEC-Q200 | 0In Stock | 15 uF | 500 VDC | 10 mm | 40 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 175 mA | - 25 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161E471ML45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160Volts 470uF 0.2 | 0In Stock | 470 uF | 160 VDC | Radial | KXJ | Bulk | ||||||||||||||||
Mfr: EKXJ351E121MU45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350Volts 120uF 0.2 | 0In Stock | 120 uF | 350 VDC | Radial | KXJ | Bulk | ||||||||||||||||
Mfr: EKXJ221ELL390MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 39uF Tol 20% 10x20mm AEC-Q200 | 0In Stock | 39 uF | 220 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 265 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ401ELL101MU45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 100uF Tol 20% 14.5x45mm AEC-Q200 | 0In Stock | 100 uF | 400 VDC | 14.5 mm | 45 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 785 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL330MJ45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 33uF Tol 20% 10x45mm AEC-Q200 | 0In Stock | 33 uF | 420 VDC | 10 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 335 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ421ELL680MK50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 68uF Tol 20% 12.5x50mm AEC-Q200 | 0In Stock | 68 uF | 420 VDC | 12.5 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 670 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ351ELL270MJ30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 27uF Tol 20% 10x30mm AEC-Q200 | 0In Stock | 27 uF | 350 VDC | 10 mm | 30 mm | General Purpose Electrolytic Capacitors | 20 % | 255 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | |||||||||
Mfr: EKXJ351ELL560MJ45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 56uF Tol 20% 10x45mm AEC-Q200 | 0In Stock | 56 uF | 350 VDC | 10 mm | 45 mm | General Purpose Electrolytic Capacitors | 20 % | 425 mA | - 40 C | + 105 C | Radial | KXJ | Bulk |