KXJ - Chemi-Con - Aluminum Electrolytic Capacitors - Radial Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKXJ401ELL470ML20S TTI: Not Assigned Chemi-Con Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 47uF Tol 20% 16x20mm AEC-Q200 | 0In Stock | 47 uF | 400 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 435 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ421ELL151MM50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 150uF Tol 20% 18x50mm AEC-Q200 | 0In Stock | 150 uF | 420 VDC | 18 mm | 50 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.06 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ201ELL151MU25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 150uF Tol 20% 14.5x25mm AEC-Q200 | 0In Stock | 150 uF | 200 VDC | 14.5 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 810 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451ELL101ML50S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450VDC 100uF Tol 20% 16x50mm AEC-Q200 | Not Available Online | 100 uF | 450 VDC | 16 mm | 50 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 855 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ451ELL680MLP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 68uF Tol 20% 16x35.5mm AEC-Q200 | 0In Stock | 68 uF | 450 VDC | 16 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 660 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ401ELL101MLP1S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 100uF Tol 20% 16x35.5mm AEC-Q200 | 0In Stock | 100 uF | 400 VDC | 16 mm | 35.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 760 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL680MJ35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 68uF Tol 20% 10x35mm AEC-Q200 | 0In Stock | 68 uF | 250 VDC | 10 mm | 35 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 430 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL471MM40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 470uF Tol 20% 18x40mm AEC-Q200 | 0In Stock | 470 uF | 200 VDC | 18 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.745 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ251ELL271ML40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 270uF Tol 20% 16x40mm AEC-Q200 | 0In Stock | 270 uF | 250 VDC | 16 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 1.285 A | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ501ELL220MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500VDC 22uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 22 uF | 500 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 230 mA | - 25 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ221ETS151MM20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 220 Volt | 0In Stock | 150 uF | 220 VDC | General Purpose Electrolytic Capacitors | - 40 C | + 105 C | Radial | KXJ | Reel | |||||||||||||
Mfr: EKXJ401ELL180MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 18uF Tol 20% 10x20mm AEC-Q200 | 0In Stock | 18 uF | 400 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 180 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ421ELL680MU40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 420VDC 68uF Tol 20% 14.5x40mm AEC-Q200 | 0In Stock | 68 uF | 420 VDC | 14.5 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 660 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ451ELL270MU20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 27uF Tol 20% 14.5x20mm AEC-Q200 | 0In Stock | 27 uF | 450 VDC | 14.5 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 335 mA | - 25 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ451ELL680MK50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 68uF Tol 20% 12.5x50mm AEC-Q200 | 0In Stock | 68 uF | 450 VDC | 12.5 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 670 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ221ELL181MM25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 220Volts | 0In Stock | 180 uF | 220 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | |||||||
Mfr: EKXJ221ELL221MU40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 220uF Tol 20% 14.5x40mm AEC-Q200 | 0In Stock | 220 uF | 220 VDC | 14.5 mm | 40 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.13 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL151MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 150uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 150 uF | 200 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 720 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL181MUN3S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 180uF Tol 20% 14.5x31.5mm AEC-Q200 | 0In Stock | 180 uF | 200 VDC | 14.5 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 955 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL121MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 120uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 120 uF | 220 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 645 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL181MK45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 180uF Tol 20% 12.5x45mm AEC-Q200 | 0In Stock | 180 uF | 220 VDC | 12.5 mm | 45 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.005 A | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ221ELL820MU20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220VDC 82uF Tol 20% 14.5x20mm AEC-Q200 | 0In Stock | 82 uF | 220 VDC | 14.5 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 555 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ451ELL270MK25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 27uF Tol 20% 12.5x25mm AEC-Q200 | 0In Stock | 27 uF | 450 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 12000 Hour | 20 % | 340 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk | ||||||
Mfr: EKXJ161ELL181MJ50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 180uF Tol 20% 10x50mm AEC-Q200 | 0In Stock | 180 uF | 160 VDC | 10 mm | 50 mm | 5 mm | General Purpose Electrolytic Capacitors | 20 % | 785 mA | - 40 C | + 105 C | Radial | KXJ | Bulk | ||||||||
Mfr: EKXJ201ELL270MJ16S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200VDC 27uF Tol 20% 10x16mm AEC-Q200 | Not Available Online | 27 uF | 200 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 200 mA | - 40 C | + 105 C | Straight | Radial | KXJ | Bulk |