X8R - Knowles - Multilayer Ceramic Capacitors MLCC - SMD/SMT
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210S154M101DT-US TTI: 1210S154M101DT-US Knowles Novacap Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 100V 20% 1210 | Not Available Online | 150 nF | 100 VDC | X8R | 20 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 150 C | 3.18 mm (0.125 in) | 2.54 mm (0.1 in) | 1.65 mm (0.065 in) | General Type MLCCs | Reel | ||||
Mfr: 1206Y0500104KNT TTI: 1206Y0500104KNT Knowles Syfer Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 1206 | 0In Stock | 100 nF | X8R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Automotive MLCCs | AEC-Q200 | FlexiCap | Reel | |||
Mfr: 1812Y2K00102KNT TTI: 1812Y2K00102KNT Knowles Syfer Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 3KV 10% 1812 | 0In Stock | 1 nF | 2 kVDC | X8R | 10 % | 1812 | 4532 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | FlexiCap | Reel | ||
Mfr: 1210Y1000104KTT TTI: Not Assigned Knowles Syfer Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 1210 X8R AEC-Q200 | 0In Stock | 100 nF | 100 VDC | X8R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 150 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | Automotive MLCCs | AEC-Q200 | FlexiCap | Reel | ||
Mfr: 1808Y3K00561KNT TTI: Not Assigned Knowles Syfer Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 560 pF | 3 kVDC | X8R | 10 % | 1808 | 4520 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | General Type MLCCs | FlexiCap | Reel | |||||
Mfr: 1206S104J101NT TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 100 nF | 100 VDC | X8R | 5 % | 1206 | 3216 | SMD/SMT | - 55 C | + 150 C | 3.18 mm (0.125 in) | 1.52 mm (0.06 in) | 1.63 mm (0.064 in) | General Type MLCCs | ||||||
Mfr: 1210Y1K00472KTT TTI: Not Assigned Knowles Syfer Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 1210 X8R AEC-Q200 | 0In Stock | 4.7 nF | 1 kVDC | X8R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 150 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | Automotive MLCCs | AEC-Q200 | FlexiCap | Reel | ||
Mfr: 1210Y1000104KNT TTI: 1210Y1000104KNT Knowles Syfer Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 1210 | Not Available Online | 100 nF | 100 VDC | X8R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 150 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | General Type MLCCs | FlexiCap | Reel | |||
Mfr: 1210S273K501PRTM TTI: Not Assigned Knowles Novacap Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 27 nF | 500 VDC | X8R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 150 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | General Type MLCCs |