X6S - MLCC X6S - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGM21AS60G107MU TTI: 08054W107MAT2A KYOCERA AVX Availability: 135,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X6S 805 20% | 135,000In Stock | 100 uF | 4 VDC | X6S | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 105 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | MLCC X6S | Reel | ||||
Mfr: 06034W476MAT2A TTI: 06034W476MAT2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X6S 0603 20% | 0In Stock | 47 uF | 4 VDC | X6S | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 105 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | General Type MLCCs | MLCC X6S | Reel |