X6S - LD LICC - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LD156W104MAB2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 0.1 uF | 10 VDC | X6S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.35 mm (0.014 in) | Reverse Geometry Type MLCCs | LD LICC | ||||||
Mfr: LD156W104KAB2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 0.1 uF | 10 VDC | X6S | 10 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.35 mm (0.014 in) | Reverse Geometry Type MLCCs | LD LICC | ||||||
Mfr: LD156W104KAB2C-COC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 0.1 uF | 10 VDC | X6S | 10 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.35 mm (0.014 in) | Reverse Geometry Type MLCCs | LD LICC |