ROHM Semiconductor
45,878 ResultsPart | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: VS30VUA1VWMTFTR TTI: VS30VUA1VWMTFTR ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes VS - A 30V | 0In Stock | VS30VUA1VWMTF | ||
Mfr: VS36VUA1VWMTR TTI: VS36VUA1VWMTR ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes VS - A 36V | 0In Stock | VS36VUA1VWM | ||
Mfr: VS6V5UA1VWMTFTR TTI: VS6V5UA1VWMTFTR ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes VS - A 6.5V | 0In Stock | VS6V5UA1VWMTF | ||
Mfr: ESD27VASAFHT2RB TTI: ESD27VASAFHT2RB ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes 24V, 100W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) | 0In Stock | |||
Mfr: UMZ18NFMFHT106 TTI: UMZ18NFMFHT106 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes 16V, 200mW, Automotive Transient Voltage Suppressor : UMZ18NFMFH is high reliability TVS Diode which is AEC-Q101 qualified, for surge protection. | 0In Stock | |||
Mfr: UMZ27NFMFHT106 TTI: UMZ27NFMFHT106 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes 27V, 200mW, Automotive Transient Voltage Suppressor : UMZ27NFMFH is high reliability TVS Diode which is AEC-Q101 qualified, for surge protection. | 0In Stock | |||
Mfr: ESD27VFMT106 TTI: ESD27VFMT106 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V 130W BI | 0In Stock | |||
Mfr: ESD6V8FMFHT106 TTI: ESD6V8FMFHT106 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V 200W BI AUTOMOTIVE | 0In Stock | |||
Mfr: ESD6V8FMT106 TTI: ESD6V8FMT106 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V 200W BI | 0In Stock | |||
Mfr: SSTA06T116 TTI: SSTA06T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | SSTA06 | ||
Mfr: RH6L040BGTB1 TTI: RH6L040BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 60V 65A | 0In Stock | RH6L040BG | ||
Mfr: RB168VWM-40TFTR TTI: RB168VWM-40TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 0In Stock | RB168VWM-40TF | ||
Mfr: BD450S2FP3-CE2 TTI: BD450S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | BD450S2FP3-C | ||
Mfr: BD9E200FP4-ZTL TTI: BD9E200FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 26V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E200FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | BD9E200FP4-Z | ||
Mfr: BD5209G-1TR TTI: BD5209G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 0.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: BD5223G-1TR TTI: BD5223G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.3V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: LM8391EYG-CTR TTI: LM8391EYG-CTR ROHM Semiconductor Availability: 0In StockAnalog Comparators ENARMOUR HIGH GAIN INPUT COMP | 0In Stock | |||
Mfr: R6024ENZ4C13 TTI: R6024ENZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 600V 24A N-CH MOSFET | 0In Stock | |||
Mfr: R8019KNXC7G TTI: R8019KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs 800V 19A, TO-220FM, High-speed switching Power MOSFET: The R8xxxKNx series are high-speed switching products, Super Junction MOSFETs, that place an emphasis on high efficiency. This series products achieve higher efficiency via high-speed switching. | 0In Stock | |||
Mfr: RGW50NL65DHRBTL TTI: RGW50NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | |||
Mfr: RGW60NL65DHRBTL TTI: RGW60NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | |||
Mfr: YQ2LAM10BTR TTI: YQ2LAM10BTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM SKY BARRI | 0In Stock | |||
Mfr: YQ5LAM10CTR TTI: YQ5LAM10CTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM SKY BARRI | 0In Stock | |||
Mfr: YQ5LAM10DTFTR TTI: YQ5LAM10DTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM SKY BARRI | 0In Stock | |||
Mfr: PBZTBR116B TTI: PBZTBR116B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 12V, DO-214AA(SMB), Zener Diode | 0In Stock |