Grommets & Bushings
537 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Type | Panel Cutout | Panel Thickness | Inside Diameter | For Use With | Material | Color | Flammability Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Grommets | 21 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
Mfr: 1301800284 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 1" Cord Grip Grommet, F4 Body Size, 20.62-23.8mm (.812-.937") Cord Diameter, Gray | 0In Stock | Grommets | ||||||||||||
Mfr: 1301800319 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 2, 3, 4, 5, 6, or 7 Holes, 4.75mm (.187") Cord Diameter, Yellow | 0In Stock | Grommets | ||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.144 in to 0.189 in | Straight edges | Polyethylene (PE) | UL 94 HB | |||||||
Mfr: 1301800278 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 11.10-14.27mm (.437-.562") Cord Diameter, Black | 0In Stock | Grommets | Grommet | 11.1 mm to 14.27 mm | Wiring Device | Black | Bulk | 00-4980 | ||||||
0In Stock | Bushings | Raised Floor | Polycarbonate (PC) | |||||||||||
Mfr: 1301800403 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 6.35-7.92mm (.250-.312") Cord Diameter, Black | 0In Stock | Grommets | 1/2 in Cord Grip Grommet | 6.35 mm to 7.92 mm | Wiring Device | Black | 00-4972 | |||||||
0In Stock | Grommets | Grommet Plug | 5 mm | Polyamide (PA) | Black | UL 94 V-0 | ||||||||
0In Stock | Grommets | Grommet Plug | 16 mm | Polyamide (PA) | Black | UL 94 V-0 | ||||||||
Mfr: 1-2499691-2 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings CEP,GROMMET,TPE,SMALL,14,BLK | 0In Stock | Grommets | 14 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||
Mfr: 1-2499691-3 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings CEP,GROMMET,TPE,SMALL,15,BLK | 0In Stock | Grommets | 15 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||
0In Stock | Grommets | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||||
0In Stock | Grommets | 7 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 8 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 19 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.026 in to 0.036 in | Irregular-shaped and round holes | Polyethylene (PE) | UL 94 V-0 | |||||||
0In Stock | Bushings | Raised Floor | Polycarbonate (PC) | |||||||||||
Not Available Online | Bushings | Silicone Elastomer | Bulk | CS9494-000 | ||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.026 in to 0.036 in | Straight edges | Polyethylene (PE) | UL 94 HB | |||||||
0In Stock | ||||||||||||||
Mfr: 1301800400 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 3/8" Cord Grip Grommet, F1 Body Size, 9.53-11.1mm (.375-.437") Cord Diameter, Green | 0In Stock | Grommets | ||||||||||||
Mfr: 1301800395 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 5.54-10.69mm (.218" by .421") Oval Cord Diameter, Black | 0In Stock | Grommets | ||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 6.5 mm to 8.1 mm | Nylon | UL 94 HB | 089306385943 251-21609 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 9.7 ft | 2.10 mm to 3.30 mm | Polytetrafluoroethylene (PTFE) | UL 94 V-0 | 089306298007 | |||||||
Mfr: 1301800308 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 1 1/4" Cord Grip Grommet, F5 Body Size, 19.05-22.23mm (.750-.875") Cord Diameter, Orange | 0In Stock | Grommets | 19.05 mm to 22.23 mm | Wiring Device | Orange | 00-5070 |