Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 mm | 2.5 mm | 22 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306473367 | |||||||
0In Stock | 148 mm | 3.6 mm | 35 mm | Natural | Polyamide (PA66), Nylon 6.6 | 089306473404 | |||||||
0In Stock | 300 mm | 7.6 mm | 80 mm | Brown | Polyamide 4.6 (PA46) | Heavy Duty | 089306365068 | ||||||
0In Stock | 203.2 mm | 4.6 mm | 50 mm | 225 N | Blue | Polyamide (PA66), Nylon 6.6 | 089306288459 | ||||||
0In Stock | Releasable | 565.3 mm | 12.5 mm | 150 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306043614 131-75610 | ||||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Black | Nylon 6.6 | High Temperature | 07498354770 | |||
0In Stock | Metal Ties | Self-Locking | 45.5 in | 0.311 in | 14 in | 204 kg | Metallic | Stainless Steel (AISI 304) | |||||
0In Stock | Barb Lock Ties | 4 in | 0.094 in | 0.91 in | 8 kg | Black | Nylon | High Temperature | |||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 5.6 in | 0.142 in | 1.38 in | 8 kg | Green | Polypropylene (PP) | Chemical Resistant | ||||
0In Stock | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | Blue | Nylon 6.6 | Plenum Rated | MS3367-5-6 | |||
0In Stock | Metal Ties | 17 in | 0.5 in | 4 in | 136 kg | Metallic | Stainless Steel (AISI 316) | Heavy Duty | |||||
Mfr: 7100177345 TTI: CTSB18NT120-L 3M Electronic Specialty Availability: 0In StockCable Ties STEEL BARB CABLE TIE NTL 18" | 0In Stock | Barbed Cable Ties | 17.7 in | 0.39 in | 4.88 in | 124 lbs | Natural | Nylon, Stainless Steel (AISI 304) | Weather Resistant | 7100177345 | |||
0In Stock | Barb Lock Ties | 8 in | 0.185 in | 1.93 in | 23 kg | Purple | Nylon | MS3367-1-7 | |||||
0In Stock | 202 mm | 4.6 mm | 50 mm | Natural | Polyamide (PA66), Nylon 6.6 | 089306089674 111-04911 | |||||||
0In Stock | Standard Cable Ties | 100 mm | 2.5 mm | 22 mm | 18 lbs | Blue | Polyamide (PA66), Nylon 6.6 | 089306070115 111-01845 | |||||
0In Stock | In-Line, Parallel Entry | 14 in | 0.189 in | 4 in | 23 kg | Black | Nylon | Weather Resistant | |||||
0In Stock | Standard Cable Ties | 100 mm | 2.5 mm | 22 mm | 18 lbs | Natural | Polyamide (PA66), Nylon 6.6 | Flame Retardant | 089306071617 111-01835 | ||||
0In Stock | Standard Cable Ties | Releasable | 20.1 in | 0.5 in | 5 in | 113 kg | Black | Nylon | UV Resistant, Weather Resistant | ||||
0In Stock | Cable Ties | 206 mm | 7.6 mm | 50.8 mm | 54.4 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | |||||
0In Stock | Standard Cable Ties | 6.3 in | 0.177 in | 220 N | Black | Polyamide (PA) | WT-HF_4,5X160_BK WTHF45X160BK | ||||||
0In Stock | Standard Cable Ties | 7.87 in | 0.177 in | 220 N | Black | Polyamide (PA) | WT-HF_4,5X200_BK WTHF45X200BK | ||||||
0In Stock | 203.2 mm | 11.7 mm | 50 mm | Black, Orange | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | 203.2 mm | 28 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | ||||||||
Not Available Online | Cable Ties | Light-Heavy Cross Section | 290 mm | 7.6 mm | 76 mm | 54.4 kg | Nylon 6.6 | ||||||
0In Stock |