Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 07498354933 TTI: PLT2S-M76 Panduit Availability: 11,000In Stock20,000 On Order Expected 13-Nov-26 Cable Ties | 11,000In Stock20,000 On Order Expected 13-Nov-26 | Standard Cable Ties | Standard | 7.4 in | 0.19 in | 1.88 in | 23 kg | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | |||
20,000In Stock | Standard Cable Ties | 100 mm | 2.5 mm | 22 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | UV Resistant | 089306200659 111-01915 | ||||
260,000In Stock | Standard Cable Ties | Standard | 7.4 in | 0.19 in | 1.88 in | 23 kg | Black | Nylon | High Temperature | ||||
7,900In Stock | Standard Cable Ties | Standard | 11.5 in | 0.19 in | 3 in | 23 kg | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
2,500In Stock | Metal Ties | Self-Locking | 14.25 in | 0.181 in | 0.5 in | 91 kg | Metallic | Stainless Steel (AISI 304) | UV Resistant | ||||
2,500In Stock | Standard Cable Ties | 760 mm | 7.6 mm | 225 mm | 120 lbs | Black | Polyamide (PA66), Nylon 6.6 | UV Resistant | 089306177319 111-12460 | ||||
280,000In Stock400,000 On Order Expected | Standard Cable Ties | 3.94 in | 0.1 in | 0.87 in | 18 lbs | Black | Nylon | UV Resistant, Weather Resistant | |||||
300In Stock | 390 mm | 56 mm | 100 mm | Natural | Polyamide (PA66), Nylon 6.6 | 089306019978 111-85319 | |||||||
7,500In Stock | Standard Cable Ties | 387 mm | 7.6 mm | 105 mm | 120 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306059905 112-12060 | |||||
34,000In Stock | 140 mm | 2.5 mm | 35 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306064725 111-02315 | |||||||
52,000In Stock | Standard Cable Ties | 305 mm | 4.6 mm | 80 mm | 50 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306081203 111-05216 | |||||
50,000In Stock | Standard Cable Ties | Detached Head, Releasable | 5.5 in | 0.095 in | 1.26 in | 8 kg | Natural | Nylon | |||||
76,000In Stock | Standard Cable Ties | Miniature | 8 in | 0.1 in | 1.93 in | 8 kg | White | Nylon 6.6 | |||||
10,500In Stock | Standard Cable Ties | Standard | 7.4 in | 0.19 in | 1.88 in | 150 lbs | Brown | Polyetheretherketone (PEEK) | High Temperature | ||||
320,000In Stock | Cable Ties | Intermediate Cross Section | 203 mm | 3.6 mm | 1.93 in | 18 kg | Natural | Nylon 6.6 | |||||
1,000In Stock | Standard Cable Ties | Sub-Miniature | 2.8 in | 0.07 in | 0.6 in | 4 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
3,000In Stock | Standard Cable Ties | In-Line, Parallel Entry | 7.2 in | 0.1 in | 1.93 in | 8 kg | Natural | Nylon | MS3367-32-9 | ||||
Mfr: 07498355684 TTI: PLB3S-M0 Panduit Availability: 0In Stock4,000 On Order Expected 30-Nov-26 Cable Ties | 0In Stock4,000 On Order Expected 30-Nov-26 | Standard Cable Ties | Double-Headed | 11.8 in | 0.19 in | 50 lbs | Black | Nylon | UV Resistant, Weather Resistant | ||||
633,000In Stock | Standard Cable Ties | 205 mm | 2.5 mm | 55 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | High Temperature | 089306065623 111-00404 | ||||
121,000In Stock220,000 On Order Expected | Standard Cable Ties | 100 mm | 2.5 mm | 22 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | High Temperature | 089306067092 111-00476 | ||||
64,000In Stock | Standard Cable Ties | 148 mm | 3.6 mm | 35 mm | 30 lbs | Black | Polyamide (PA66), Nylon 6.6 | High Temperature | 089306075837 111-03068 | ||||
Mfr: T50R0HIRM4 TTI: T50R0HIRM4 HellermannTyton Availability: 374,000In Stock5,000 On Order Expected 18-Nov-26 Cable Ties T50R BLK HIRHSUV TIE 7.9 | 374,000In Stock5,000 On Order Expected 18-Nov-26 | Standard Cable Ties | 202 mm | 4.6 mm | 50 mm | 50 lbs | Black | Polyamide (PA66), Nylon 6.6 | High Temperature | 089306245537 111-01566 | |||
4,000In Stock1,000 On Order Expected 01-Dec-26 | Standard Cable Ties | 34.5 mm | 29 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306432319 | ||||||
7,000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Red | Nylon 6.6 | Plenum Rated | MS3367-4-2 | ||||
8,000In Stock | Standard Cable Ties | In-Line, Parallel Entry | 4.094 in | 0.1 in | 0.98 in | 8 kg | Black | Nylon | UV Resistant, Weather Resistant |