Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Polyvinyl Chloride (PVC) | ||||||||||||
0In Stock | 300 mm | 7.6 mm | 80 mm | Natural | Polyamide (PA66), Nylon 6.6 | Heavy Duty | 089306058267 111-12211 | ||||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 23 kg | Black | Nylon 6.6 | High Temperature | ||||
0In Stock | 229.31 mm | 4.7 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306428916 | |||||||
0In Stock | Barb Lock Ties | 8 in | 0.142 in | 1.93 in | 18 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Hook and Loop Ties | Grip Tie Strap | 152.4 mm | 12.7 mm | 25.4 mm | 40 lbs | Black | Polyamide (PA), Polyethylene (PE) | 089306163763 854-44336 | ||||
0In Stock | Metal Ties | 14.25 in | 0.311 in | 4 in | 113 kg | Metallic | Stainless Steel (AISI 316) | Heavy Duty | |||||
0In Stock | Barb Lock Ties | 4 in | 0.094 in | 0.91 in | 8 kg | Natural | Nylon | MS3367-4-9 | |||||
0In Stock | Standard Cable Ties | 4 in | 0.094 in | 0.75 in | 8 kg | Black | Nylon | ||||||
0In Stock | Hook and Loop Ties | Grip Tie Strap | 152.4 mm | 12.7 mm | 25.4 mm | 40 lbs | Black | Polyamide (PA), Polyethylene (PE) | 089306163770 854-44339 | ||||
0In Stock | Barb Lock Ties | 7.9 in | 0.095 in | 18 lbs | Natural | Nylon | |||||||
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Orange | Nylon 6.6 | MS3367-2-3 | ||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Yellow | Nylon 6.6 | MS3367-1-4 | ||||
0In Stock | 210.82 mm | 4 mm | 55 mm | Black | Polyamide (PA66), Nylon 6.6 | High Temperature | 089306080169 111-04140 | ||||||
0In Stock | Standard Cable Ties | Clamp Tie | 100 mm | 2.5 mm | 13 mm | 20 lbs | Natural | Polyamide (PA66), Nylon 6.6 | 089306014386 112-51919 | ||||
0In Stock | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | Yellow | Nylon 6.6 | MS3367-5-4 | ||||
0In Stock | Standard Cable Ties | In-Line, Parallel Entry | 7.6 in | 0.189 in | 1.93 in | 23 kg | Black | Nylon | High Temperature | ||||
0In Stock | Banding Straps | 18 in | 0.626 in | 4 in | Metallic | Stainless Steel (AISI 304) | Heavy Duty | ||||||
0In Stock | 208.3 mm | 14.22 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | 229.3 mm | 4.7 mm | 50 mm | Gray | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | 305 mm | 4.7 mm | 76.2 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306205111 117-05362 | |||||||
0In Stock | Standard Cable Ties | In-Line | 8.3 in | 0.189 in | 1.89 in | 23 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | 210 mm | 4.7 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306381730 | |||||||
Mfr: PLT1M-M109 TTI: PLT1M-M109 Panduit Availability: 0In StockCable Ties CT 3.94" CHEMICALRESISTANT GRN | 0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 3.9 in | 0.1 in | 0.87 in | 5 kg | Green | Polypropylene (PP) | Chemical Resistant | |||
0In Stock | Standard Cable Ties | Light Heavy | 30.5 in | 0.3 in | 9 in | 54 kg | Black | Nylon 6.6 | Heavy Duty |