Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Cable Ties | 6.3 in | 0.1 in | 1.57 in | 18 lbs | Natural | Nylon | Plenum Rated | |||||
0In Stock110 On Order Expected 18-Dec-26 | 2.5 mm | 0.79 in | 18 lbs | Natural | PA66HS | ||||||||
500In Stock | |||||||||||||
Mfr: 07498350034 TTI: 07498350034 Panduit Availability: 0In Stock1,000 On Order Expected 07-Dec-26 Cable Ties | 0In Stock1,000 On Order Expected 07-Dec-26 | Standard Cable Ties | Detached Head, Releasable | 5.5 in | 0.095 in | 1.26 in | 8 kg | Black | Nylon | UV Resistant, Weather Resistant | |||
0In Stock | Metal Ties | 7.9 in | 0.252 in | 2 in | 91 kg | Metallic | Stainless Steel (AISI 304) | Heavy Duty | |||||
Mfr: 07498338561 TTI: 07498338561 Panduit Availability: 0In Stock846 On Order Expected 11-Feb-27 Cable Ties | 0In Stock846 On Order Expected 11-Feb-27 | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | White | Nylon 6.6 | Flame Retardant | |||
0In Stock | Barb Lock Ties | 12 in | 0.185 in | 3 in | 23 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Banding Straps | 18 in | 0.374 in | 4 in | Metallic | Stainless Steel (AISI 316) | Heavy Duty | ||||||
Mfr: 07498320319 TTI: 07498320319 Panduit Availability: 0In Stock4,000 On Order Expected 19-Nov-26 Cable Ties | 0In Stock4,000 On Order Expected 19-Nov-26 | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | White | Nylon 6.6 | Flame Retardant | |||
0In Stock | Standard Cable Ties | Fir Tree | 110 mm | 2.5 mm | 20 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306300946 | ||||
0In Stock | |||||||||||||
0In Stock | Barb Lock Ties | 6.1 in | 0.142 in | 1.5 in | 18 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Standard Cable Ties | Releasable | 7.4 in | 0.19 in | 1.89 in | 23 kg | Orange | Nylon | |||||
0In Stock | 300 mm | 7.6 mm | 80 mm | Black | Polyamide (PA66), Nylon 6.6 | Heavy Duty | 089306057963 111-12201 | ||||||
0In Stock | Standard Cable Ties | 83 mm | 2.3 mm | 16 mm | 18 lbs | Natural | Polyamide (PA66), Nylon 6.6 | 089306072218 111-02805 | |||||
0In Stock | 760 mm | 7.6 mm | 225 mm | Natural | Polyamide (PA66), Nylon 6.6 | Heavy Duty | 089306058748 111-12419 | ||||||
0In Stock | Standard Cable Ties | Miniature | 3.11 in | 0.07 in | 0.67 in | 8 kg | Black | Nylon 6.6 | High Temperature | ||||
0In Stock | Serrated, Outside | 385 mm | 7.6 mm | 105 mm | 535 N | Black | Polyamide (PA66), Nylon 6.6 | 089306288848 | |||||
0In Stock | 387 mm | 7.6 mm | 105 mm | Natural | Polyamide (PA66), Nylon 6.6 | Heavy Duty | 089306061144 112-12019 | ||||||
0In Stock | 390 mm | 4.8 mm | 110 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306212317 111-05478 | ||||||
0In Stock | 203.2 mm | 5.08 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | Standard Cable Ties | 210 mm | 12 mm | 9 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306416913 | |||||
0In Stock | Standard Cable Ties | Releasable | 7.4 in | 0.19 in | 1.89 in | 23 kg | Natural | Nylon | |||||
Mfr: T120RDH0H4 TTI: T120RDH0H4 HellermannTyton Availability: 0In StockCable Ties T120RDH BLK DBL-HD 15.7 | 0In Stock | 398 mm | 7.6 mm | 101.6 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306211358 117-05500 | ||||||
0In Stock | 231.3 mm | 5.1 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306428893 |