Panduit - Cable Ties
2,096 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,100In Stock | Cable Ties | Standard Cable Ties | Miniature | Blue (Aqua) | Chemical Resistant | Ethylene Tetrafluoroethylene (ETFE) | 4 in | 0.1 in | 8 kg | UL62275 Type 1; 11; ULE56854 | ||||
Mfr: 07498354970 TTI: PLT1M-M30 Panduit Availability: 491,000In Stock300,000 On Order Expected 08-Dec-26 Cable Ties | 491,000In Stock300,000 On Order Expected 08-Dec-26 | Cable Ties | Standard Cable Ties | Miniature | Black | High Temperature | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
155,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
255,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Natural | Nylon | 5.6 in | 0.142 in | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-9 | ||||
135,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | MS3367-4-9 | ||||
30,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 4 in | 0.094 in | 8 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | MS3367-4-9 | |||||
32,600In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-1-9 | ||||
27,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-0 | |||
Mfr: MS3367-4-9 TTI: PLT1M-M Panduit Availability: 2,789,000In Stock1,000,000 On Order Expected 04-Feb-27 Cable Ties | 2,789,000In Stock1,000,000 On Order Expected 04-Feb-27 | Cable Ties | Miniature Cross Section | Natural | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-9 | ||||
56,000In Stock | Cable Ties | Standard Cable Ties | Sub-Miniature | Natural | Nylon 6.6 | 2.8 in | 0.07 in | 4 kg | UL62275 Type 1; 11; ULE56854 | |||||
434,000In Stock401,000 On Order Expected | Cable Ties | Standard Cable Ties | Standard | Natural | Nylon | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-1-9 | ||||
123,000In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Nylon | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-7-9 | ||||
8,400In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Natural | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-9 | ||||
Mfr: 07498354958 TTI: PLT1M-M0 Panduit Availability: 33,000In Stock431,000 On Order Expected 09-Nov-26 Cable Ties | 33,000In Stock431,000 On Order Expected 09-Nov-26 | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
493,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | Heat Stabilized Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
465,000In Stock | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Natural | Nylon 6.6 | 4 in | 0.118 in | 8 kg | CE; CSA; UL | MS3367-4-9 | ||||
510,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
76,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 4 in | 0.1 in | 8 kg | UL62275 Type 1; 11; ULE56854 | ||||
47,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | Nylon | 5.6 in | 0.142 in | 18 kg | UL62275 Type 2; 21; ULE56854 | |||||
19,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
Mfr: 07498354051 TTI: PLT3I-M Panduit Availability: 35,000In Stock50,000 On Order Expected 12-Jan-27 Cable Ties | 35,000In Stock50,000 On Order Expected 12-Jan-27 | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 11.4 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
7,400In Stock | Cable Ties | Miniature | Brown (Translucent Brown) | Chemical Resistant | Polyetheretherketone (PEEK) | 101.6 mm | 2.6 mm | 35 lbs | ||||||
17,900In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Standard Duty | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-2-9 | |||
95,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon | 5.6 in | 0.1 in | 8 kg | UL62275 Type 2; 21; ULE56854 | |||||
Mfr: 07498354130 TTI: PLT2S-C00 Panduit Availability: 15,300In StockCable Ties MS3367-1-0 MIL SPEC CERTIFIED | 15,300In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-1-0 |