Cable Tie Mounts
2,060 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Material | Length - in | Length - mm | Width - in | Width - mm | Color | Thread Size | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock500 On Order Expected 13-Nov-26 | T50 | Polyamide (PA66), Nylon 6.6 | 15 in | 390 mm | 0.19 in | 4.6 mm | Black | Each | 089306261605 | |||||||
300In Stock | WSIFT9A | Polyamide (PA66), Nylon 6.6 | 15 in | 387 mm | 0.3 in | 7.6 mm | Black | Each | 089306276180 | |||||||
3,000In Stock | CTM | Cable Tie Mounts | Polyamide 6.6 (PA66) | 0.86 in | 21.8 mm | 0.62 in | 15.8 mm | White | Bulk | 089306013167 151-30705 | ||||||
10,900In Stock | PBM | Cable Tie Mounts | Polyamide 6.6 (PA66) | 10.7 mm | 0.26 in | 6.6 mm | White | Each | 089306038900 151-00230 | |||||||
1,000In Stock | TM3Sx | Cable Tie Mounts | Screw Mount | Nylon | 0.862 in | 21.9 mm | 0.61 in | 15.5 mm | #10 (M5) | Each | ||||||
300In Stock | T120 | Cable Ties with Mounts | Screw Mount | Polyamide (PA66), Nylon 6.6 | 15 in | 390 mm | 0.3 in | 7.6 mm | Black | M6 | Each | 089306318132 | ||||
500In Stock | TM1SF | Cable Tie Mounts | Polyamide 6.6 (PA66) | 0.4 in | 10.2 mm | 0.3 in | 7.6 mm | Black | Each | 089306097723 151-40100 | ||||||
1,700In Stock | PLC | Cable Ties with Mounts | Clamp Tie | Screw Mount | Nylon | 4.3 in | 109 mm | 0.118 in | 3 mm | Natural | #4 (M2.5) | Each | ||||
2,000In Stock | ABM | Cable Tie Mounts | 4-Way Mount | Adhesive Mount | Nylon | 1 in | 25.4 mm | 1 in | 25.4 mm | Black | #6 (M3) | Each | ||||
30,700In Stock | Cable Tie Mounts | Spacer, Bundle to Bundle | Nylon 6.6 | 0.52 in | 13.2 mm | 0.315 in | 8 mm | Bulk | ||||||||
Mfr: T50RTM25E8HM4 TTI: T50RTM25E8HM4 HellermannTyton Availability: 4,000In StockCable Tie Mounts T50RTM GRY HIRHS EXTD TREE MNT | 4,000In Stock | T50 | Cable Tie Mounts | Push Mount | Polyamide (PA66), Nylon 6.6 | 8 in | 203.2 mm | 0.19 in | 4.7 mm | Gray | Each | 089306237945 126-03504 | ||||
1,800In Stock | MB | Cable Tie Mounts | Polyamide 6.6 (PA66) | 1.12 in | 28.5 mm | 1.12 in | 28.5 mm | White | Each | 089306024378 151-28421 | ||||||
10In Stock | EVO9 | Cable Tie Mounts | Stainless Steel | Silver | Each | 089306390626 | ||||||||||
Mfr: DCT90HIRC2 TTI: DCT90HIRC2 HellermannTyton Availability: 100In StockCable Tie Mounts Dual Clamp Tie, 13" Long, .25" Stud Dia, 1.30" Max Bundle Dia, 150lb, PA66HIRHSUV, Black, | 100In Stock | DCT90 | Cable Ties with Mounts | Dual Clamp Tie | Stud Mount | Polyamide (PA66), Nylon 6.6 | 13 in | 331 mm | 0.5 in | 12.7 mm | Black | Each | 089306283003 115-00136 | |||
5,000In Stock | T50 | Polyamide (PA66), Nylon 6.6 | 9 in | 229.3 mm | 0.18 in | 4.7 mm | Black | Each | 089306393726 | |||||||
179,000In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 5.3 in | 135 mm | 0.18 in | 4.6 mm | Black | Each | 089306261902 | |||||||
7,500In Stock | T50 | Cable Tie Mounts | Serrated, Outside | Push Mount | Polyamide (PA66), Nylon 6.6 | 6 in | 160 mm | 0.19 in | 4.7 mm | Black | Bulk | 089306276081 | ||||
800In Stock | CTM | Cable Tie Mounts | Polyamide 6.6 (PA66) | 0.86 in | 21.8 mm | 0.62 in | 15.8 mm | White | Each | 089306013136 151-30703 | ||||||
Mfr: MB4A10A2H4 TTI: MB4A10A2H4 HellermannTyton Availability: 1,500In StockCable Tie Mounts MB4A MOUNTING BASE WHTT-4945 | 1,500In Stock | MB4A | Cable Tie Mounts | Polyamide 6.6 (PA66) | 1.12 in | 28.5 mm | 1.12 in | 28.5 mm | White | Each | 089306024309 151-00322 | |||||
1,000In Stock | T50 | Polyamide (PA66), Nylon 6.6 | 6.5 in | 164 mm | 0.18 in | 4.6 mm | Black | Each | 089306424932 | |||||||
1,000In Stock | TA1S8 | Cable Tie Mounts | Screw Mount | Nylon | 0.748 in | 19 mm | 0.374 in | 9.5 mm | Each | |||||||
2,000In Stock | TMxSx | Cable Tie Mounts | Screw Mount | Nylon | 0.63 in | 16 mm | 0.429 in | 10.9 mm | #6 (M3) | Each | ||||||
4,000In Stock | T50 | Cable Ties with Mounts | Serrated, Inside | Clip On | Polypropylene (PP), Polyamide (PA66), Nylon 6.6 | 8 in | 202 mm | 0.18 in | 4.6 mm | Black | Bulk | 089306313892 | ||||
1,200In Stock | CTM | Cable Tie Mounts | Polyamide 6.6 (PA66) | 0.58 in | 14.7 mm | 0.37 in | 9.4 mm | White | Each | 089306012276 151-30404 | ||||||
1,398In Stock | CSMS | Cable Tie Mounts | Each |