90202 - Flat Cables
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 50 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Copper | 7 x 38 | - 20 C | + 105 C | 90202 | Roll | 04801106684 80001225335 | |||||
0In Stock | Ribbon Cables | 26 Conductor | 30 AWG | 0.025 in (0.635 mm) | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Tinned Copper | 7 x 38 | - 20 C | + 105 C | 90202 | 05111992939 80001215559 | ||||
0In Stock | 40 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Copper | 7 x 38 | - 20 C | + 105 C | 90202 | Roll | 05111992942 80001215583 | |||||
0In Stock | 80 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Copper | 7 x 38 | - 20 C | + 105 C | 90202 | 05111992947 80001215633 | ||||||
0In Stock | 68 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Copper | 7 x 38 | - 20 C | + 105 C | 90202 | 05111992946 80001215625 | ||||||
0In Stock | 100 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Copper | 7 x 38 | - 20 C | + 105 C | 90202 | 05111992935 80001215518 | ||||||
0In Stock | 36 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Copper | 7 x 38 | - 20 C | + 105 C | 90202 | 05111992941 80001215575 |