Coaxial - 3801 - Flat Cables
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7100162197 TTI: 3801/64-300 3M Electronic Solutions Division Availability: 2In StockFlat Cables .050" 28 AWG STRNDED PVC 300FT 64C | 2In Stock | Price Per Spool | Round Jacketed Cables | 64 Conductor | 26 AWG | 1.27 mm (0.05 in) | Unshielded | Gray | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 34 | - 20 C | + 105 C | 3801 | Spool | 05111153545 7100162197 80400013928 |