Coaxial - 3754 - Flat Cables
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3754/16 100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .025" 30AWG STRNDED PVC 100FT 16C | 0In Stock | Round Conductor Cables | 16 Conductor | 30 AWG | 0.64 mm (0.025 in) | Unshielded | Gray | 30 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 38 | - 20 C | + 105 C | 3754 | Roll | 80001410598 | ||
Mfr: 3754/20 (100') TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 20/CAB/RC/TYP1/PVC/ 30G/STR/.025/100' | 0In Stock | Round Conductor Cables | 20 Conductor | 30 AWG | 0.64 mm (0.025 in) | Unshielded | Gray | 30 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 38 | - 20 C | + 105 C | 3754 | 80001236449 |