HF659 - Flat Cables
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HF659/34SF-275 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 34C 28G RND BLK 275' .050" SHLD HAL-FREE | 0In Stock | Round Jacketed Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray (Dark Gray) | 150 V | 83.82 m (275 ft) | Polyolefin (PO) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | HF659 | 05111194890 80001241506 | |||
Mfr: HF659/37SF-275 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 37C 28G RND BLK 275' .050" SHLD HAL-FREE | 0In Stock | Round Jacketed Cables | 37 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray (Dark Gray) | 150 V | 83.82 m (275 ft) | Polyolefin (PO) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | HF659 | 05111194894 80001241548 | |||
Mfr: HF659/50-275 TTI: Not Assigned 3M Electronic Solutions Division Availability: Not Available OnlineFlat Cables 50C 28G RND BLK 275' .050" SHLD HAL-FREE | Not Available Online | Round to Flat Cables | 50 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray (Light Gray) | 150 V | 83.82 m (275 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 40 C | + 105 C | HF659 | 05111194897 80001241571 |
- 1
- 2