8124 - Flat Cables
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.1 in | 22 AWG | 30.48 m (100 ft) | 8124 | 05400745399 80610198220 | ||||||||||||||
0In Stock | 0.1 in | 22 AWG | 30.48 m (100 ft) | 8124 | Roll | 05111530624 80001154634 | |||||||||||||
Mfr: 8124/26-100 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 26CON RND FLT CBL 22AWG 100FT | 0In Stock | Round Conductor Cables | 26 Conductor | 2.54 mm (0.1 in) | 22 AWG | 30.48 m (100 ft) | 7 x 30 | Unshielded | Gray (Dark Gray) | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 8124 | 05400745395 80610198188 | |||
0In Stock | 8124 | ||||||||||||||||||
0In Stock | 0.1 in | 22 AWG | 30.48 m (100 ft) | 8124 | 05111152494 80400006344 | ||||||||||||||
0In Stock | 0.1 in | 22 AWG | 30.48 m (100 ft) | 8124 | Roll | 05400745397 80610198204 | |||||||||||||
0In Stock | 0.1 in | 22 AWG | 30.48 m (100 ft) | 8124 | 05400745394 80610198170 |
- 1
- 2