Cable Assemblies
579,786 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 33480101824010 TTI: 33480101824010 HARTING Availability: 1In StockEthernet Cables / Networking Cables ix Industrial A Cat.6A FRNC grey 1,0m | 1In Stock | Plug | 10 Position | Plug | 10 Position | 1 m (3.281 ft) | |||||
Mfr: 21348100380010 TTI: 21348100380010 HARTING Availability: 3In StockSensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGLE END 1.0M PVC | 3In Stock | M8 | 3 Position | No Connector | 1 m (3.281 ft) | ||||||
Mfr: 21348485C79015 TTI: 21348485C79015 HARTING Availability: 7In StockEthernet Cables / Networking Cables M12A 12PIN 12POLE DBL M/F STRT1.5M PVC | 7In Stock | ||||||||||
Mfr: 33280202001050 TTI: 33280202001050 HARTING Availability: 36In StockEthernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 5,0m | 36In Stock | 5 m (16.404 ft) | 60 V | ||||||||
Mfr: 33480101829005 TTI: 33480101829005 HARTING Availability: 15In StockEthernet Cables / Networking Cables ix Industrial A Cat.6A FRNC orange 0,5m | 15In Stock | Plug | 10 Position | Plug | 10 Position | 500 mm (19.685 in) | |||||
Mfr: M12A05ML-12AFL-SD008 TTI: M12A05ML-12AFL-SD008 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 8000mm, IP68 / IP69K | 100In Stock | M12 | 5 Position | M12 | 5 Position | 8 m (26.247 ft) | 60 V | ||||
Mfr: 21350100517100 TTI: 21350100517100 HARTING Availability: 17In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight male to open end, 10m, PVC yellow jacket | 17In Stock | M12 | 5 Position | No Connector | 10 m (32.808 ft) | ||||||
Mfr: 7032-6728-120 TTI: 7032-6728-120 Amphenol / SV Microwave Availability: 4In StockRF Cable Assemblies SMPM F VITA to SMA M Cbl Assy for .047Cb | 4In Stock | 304.8 mm (12 in) | |||||||||
Mfr: A-1PA-113-045B2 TTI: A-1PA-113-045B2 Amphenol RF Availability: 2,105In StockRF Cable Assemblies AMC RAPLG JMP 1.13MM 45MM BLK U.FL Compt | 2,105In Stock | 45 mm (1.772 in) | |||||||||
Mfr: 2209570120 TTI: 220957-0120 Molex Availability: 4In StockEthernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assy., IP65/67, 5.0m Cable Lg. | 4In Stock | M12 | 2 Position | M12 | 2 Position | 5 m (16.404 ft) | 60 VAC | 2209570120 02209570120 | |||
Mfr: 21350400507010 TTI: 21350400507010 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 5-pin Angled female to open end, 1m, PUR yellow jacket | 8In Stock | M12 | 5 Position | No Connector | 1 m (3.281 ft) | ||||||
Mfr: 1200860107 TTI: 120086-0107 Molex Availability: 3In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 3In Stock | M8 | 3 Position | Pigtail | 5 m (16.404 ft) | 60 V | 403000A10M050 1200860107 01200860107 | ||||
Mfr: 1300100491 TTI: 1300100491 Molex Availability: 9In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Lg. | 9In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 5 m (16.404 ft) | 600 V | 113030K13M050 01300100491 130010-0491 | |||
Mfr: 1200661037 TTI: 1200661037 Molex Availability: 138In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 4.0m (13.12') Lg. | 138In Stock | M12 | 5 Position | M12 | 5 Position | 4 m (13.123 ft) | 250 V | 01200661037 120066-1037 885030K03M040 | |||
Mfr: 09484747744005 TTI: 09484747744005 HARTING Availability: 1In StockEthernet Cables / Networking Cables RJ45 CBL ASSY CAT6A 0.5M | 1In Stock | ||||||||||
Mfr: MSXS-08PFFR-SH7003 TTI: MSXS-08PFFR-SH7003 Amphenol LTW Availability: 206In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Rear Fastened, IP67 Mated | 206In Stock | 50 VAC, 60 VDC | |||||||||
Mfr: 21350200517100 TTI: 21350200517100 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight female to open end, 10m, PVC yellow jacket | 8In Stock | M12 | 5 Position | No Connector | 10 m (32.808 ft) | ||||||
Mfr: 135110-04-48.00 TTI: 135110-04-48.00 Amphenol RF Availability: 37In StockRF Cable Assemblies SMA St BH Jack to St Plug RG-58/U 48in | 37In Stock | 1.219 m (4 ft) | 14R7805 319-0681 | ||||||||
Mfr: FFSD-08-D-06.00-01-N TTI: FFSD-08-D-06.00-01-N Samtec Availability: 500In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE IDC ASSY | 500In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 152.4 mm | 1.27 mm | ||||
Mfr: DT-HCM-G4BFF-RLA60 TTI: DT-HCM-G4BFF-RLA60 Amphenol LTW Availability: 3In StockSpecialized Cables DeepTronica Underwater Connector, Micro Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 18 AWG, 7000m Depth | 3In Stock | Receptacle | 4 Position | No Connector | 600 mm | ||||||
Mfr: 1200680195 TTI: 1200680195 Molex Availability: 259In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.30m (0.99') Lg. | 259In Stock | M12 | M12 | 250 V | 884A30K05M003 01200680195 120068-0195 | ||||||
Mfr: 21348000481010 TTI: 21348000481010 HARTING Availability: 135In StockSensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 1.0M PVC | 135In Stock | M8 | 4 Position | No Connector | 1 m (3.281 ft) | ||||||
Mfr: 21330800850003 TTI: 21330800850003 HARTING Availability: 759In StockSensor Cables / Actuator Cables Harspeed M12 flying cable double sided | 759In Stock | ||||||||||
Mfr: 1300060091 TTI: 1300060091 Molex Availability: 3In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 1.83m (6.0') Lg. | 3In Stock | Mini-Change | Pigtail | 1.83 m (6.004 ft) | 600 V | 130006-0091 102000A01F060 01300060091 | |||||
Mfr: 1300100868 TTI: 1300100868 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Lg. | 5In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 5 m (16.404 ft) | 600 V | 114030K12M050 01300100868 130010-0868 |