Cable Assemblies
579,786 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21350300416010 TTI: 21350300416010 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 4-pin Angled male to open end, 1m, PVC yellow jacket | 8In Stock | M12 | 4 Position | No Connector | 1 m (3.281 ft) | ||||||
Mfr: 21373800676100 TTI: 21373800676100 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 6pole straight female open 10m PVC | 3In Stock | M23 | 6 Position | No Connector | 10 m (32.808 ft) | 630 V | |||||
Mfr: 21033992401 TTI: 21033992401 HARTING Availability: 24In StockSensor Cables / Actuator Cables M12 S-code 3+PE pin female to 0.3m 2.5mm2 (AWG14) flying leads front mount | 24In Stock | M12 | 4 Position | 300 mm (11.811 in) | 630 V | ||||||
Mfr: 1300070073 TTI: 1300070073 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change B-Size Single-Ended Cordset, 7 Poles, Female (Straight) to Pigtail, 16/7 AWG, Yellow PVC Cable, 1.83m (6.0') Lg. | 2In Stock | Mini-Change | Pigtail | 1.83 m (6.004 ft) | 600 V | 130007-0073 207000A01F060 01300070073 | |||||
Mfr: CARAS760K07984 TTI: CARAS760K07984 Switchcraft Availability: 15In StockDC Power Cords 2M Pwr Cbl RA 2.0mm Lock Stip/Tin | 15In Stock | Plug | 2 Position | No Connector | 2 m | ||||||
Mfr: 1451300603 TTI: 145130-0603 Molex Availability: 605In StockRectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Single Row, Matte Tin (Sn) Pltg, 300mm Lg., 6 Pos., Black | 605In Stock | Socket | 6 Position | Socket | 6 Position | 300 m | 250 VAC | 1451300603 01451300603 | |||
Mfr: 2162701023 TTI: 216270-1023 Molex Availability: 1,600In StockRectangular Cable Assemblies SL Female-to-SL Female Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 1,600In Stock | SL | 2 Position | SL | 2 Position | 300 mm | 600 V | 2162701023 02162701023 2162701023 | |||
Mfr: 0151321005 TTI: 15132-1005 Molex Availability: 1,242In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 450mm Lg., 10 Pos., Black | 1,242In Stock | 10 Position | 10 Position | 450 mm | 1.5 mm | 150 V | 151321005 0151321005 | ||||
Mfr: RJFSFTP5E0457 TTI: RJFSFTP5E0457 Amphenol Socapex Availability: 100In StockEthernet Cables / Networking Cables Cat5e w/RJ45 plg each end 15ft | 100In Stock | RJ45 | RJ45 | 4.6 m (15.092 ft) | 230 V | ||||||
Mfr: 1200860178 TTI: 1200860178 Molex Availability: 15In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C), 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 15In Stock | M8 | Pigtail | 5 m (16.404 ft) | 60 V | 404001A10M050 01200860178 120086-0178 | |||||
Mfr: 21350102406010 TTI: 21350102406010 HARTING Availability: 38In StockSensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 1m, PUR yellow jacket | 38In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | |||||
Mfr: MSDS-04BMMM-SL8E01 TTI: MSDS-04BMMM-SL8E01 Amphenol LTW Availability: 5In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 5In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | |||||
Mfr: 1200720254 TTI: 1200720254 Molex Availability: 4In StockSensor Cables / Actuator Cables M12 Sig, C-Coded, Single-Ended Cordset, 3 Poles, Female (90C) to Pigtail, 22 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 3.66m (12.0') Lg. | 4In Stock | M12 | Pigtail | 3.66 m (12.008 ft) | 250 V | 703001D02F120 01200720254 120072-0254 | |||||
Mfr: 09488787587030 TTI: 09488787587030 HARTING Availability: 8In StockEthernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 3.0M | 8In Stock | ||||||||||
Mfr: 33480147824020 TTI: 33480147824020 HARTING Availability: 7In StockEthernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC grey 2,0m | 7In Stock | USB Type A | 10 Position | RJ45 | 8 Position | 2 m (6.562 ft) | |||||
Mfr: 1200660690 TTI: 1200660690 Molex Availability: 659In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, 3.0m (9.84') Lg. | 659In Stock | M12 | 4 Position | M12 | 4 Position | 3 m (9.843 ft) | 250 V | 01200660690 120066-0690 884030K05M030 | |||
Mfr: 33483147804005 TTI: 33483147804005 HARTING Availability: 9In StockEthernet Cables / Networking Cables ix Type A OM - DB RJ45 Cat.6A PUR 0.5m | 9In Stock | Plug | 8 Position | RJ45 | 8 Position | 500 mm (19.685 in) | |||||
Mfr: 1200790109 TTI: 1200790109 Molex Availability: 2In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 2In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 250 V | W05000A09M020 | ||||
Mfr: FFTP-13-D-18.00-01-N TTI: FFTP-13-D-18.00-01-N Samtec Availability: 200In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE LOW PRO ASSY | 200In Stock | Socket | 26 Position | Socket | 26 Position | 457.2 mm | 1.27 mm | ||||
Mfr: G125-FC10605F1-0450L TTI: G125-FC10605F1-0450L Harwin Availability: 50In StockRectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2X3 450MM 26AWG | 50In Stock | Socket | 6 Position | No Connector | 450 mm | 1.25 mm | |||||
Mfr: 1300250054 TTI: 1300250054 Molex Availability: 3In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18/15 AWG, Gray DeviceNet Thick (Trunk) Cable, 1.0m (3.28') Lg. | 3In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 1 m (3.281 ft) | 300 V | DN11A-M010 01300250054 130025-0054 | |||
Mfr: 21348081481020 TTI: 21348081481020 HARTING Availability: 4In StockSensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 2.0M PVC | 4In Stock | M8 | 4 Position | ||||||||
Mfr: 1300480099 TTI: 1300480099 Molex Availability: 84In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 5.0m (16.40') Lg. | 84In Stock | Plug | 4 Position | Plug | 4 Position | 5 m (16.404 ft) | 300 V | ||||
Mfr: 2262632044 TTI: 226263-2044 Molex Availability: 28In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Natural (White) | 28In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 600 mm | 600 V | 2262632044 02262632044 | |||
Mfr: 0451320601 TTI: 45132-0601 Molex Availability: 602In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 6 Pos., Black | 602In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 150 mm | 3 mm | 300 V | 451320601 0451320601 |