Cable Assemblies
579,786 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0151340202 TTI: 15134-0202 Molex Availability: 1,232In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 2 Pos., Natural | 1,232In Stock | Socket | 2 Position | Socket | 2 Position | 150 mm | 1.25 mm | 125 V | 0151340202 151340202 | ||
Mfr: 09474747110 TTI: 09474747110 HARTING Availability: 171In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 1.5M | 171In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 1.5 m (4.921 ft) | 09-47-474-7110 09 47 474 7110 9474747110 | ||||
Mfr: M12B05ML-12BFL-SD003 TTI: M12B05ML-12BFL-SD003 Amphenol LTW Availability: 85In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 / IP69K | 85In Stock | ||||||||||
Mfr: 1200651660 TTI: 1200651660 Molex Availability: Not Available OnlineSensor Cables / Actuator Cables WOODHEAD | Not Available Online | M12 | 4 Position | Pigtail | 4 Position | 500 mm (19.685 in) | 804007A09M005 | ||||
Mfr: RJFSFTP60250 TTI: RJFSFTP60250 Amphenol Socapex Availability: 152In StockEthernet Cables / Networking Cables Cat6 2.5m CBL W/RJ45 Overmold Plg on End | 152In Stock | RJ45 | |||||||||
28In Stock | 304.8 mm (12 in) | ||||||||||
Mfr: 0151340601 TTI: 15134-0601 Molex Availability: 3,850In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 6 Pos., Natural | 3,850In Stock | Socket | 6 Position | Socket | 6 Position | 100 mm | 1.25 mm | 125 V | 0151340601 151340601 | ||
Mfr: 21033991401 TTI: 21033991401 HARTING Availability: 2In StockSensor Cables / Actuator Cables M12 S-code 3+PE pin male to 0.3m 2.5mm2 (AWG14) flying leads front mount | 2In Stock | M12 | 4 Position | 300 mm (11.811 in) | 630 V | ||||||
Mfr: 1200680250 TTI: 1200680250 Molex Availability: 352In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.60m (1.97') Lg. | 352In Stock | M12 | M12 | 250 V | 120068-0250 01200680250 884F30K05M05M03 | ||||||
Mfr: 2147562043 TTI: 214756-2043 Molex Availability: 794In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 4 Pos., Black | 794In Stock | 600 mm | 2147562043 02147562043 | ||||||||
Mfr: G125-FC11005L0-0150L TTI: G125-FC11005L0-0150L Harwin Availability: 52In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X5 150MM 26AWG | 52In Stock | Socket | 10 Position | No Connector | 150 mm | 1.25 mm | 450 V | ||||
11In Stock25 On Order Expected 21-Dec-26 | |||||||||||
685In Stock | USB Type A | 4 Position | USB Type B | 4 Position | 2 m | 30 VAC | |||||
51In Stock | M12 | 8 Position | M12 | 8 Position | 1.5 m (4.921 ft) | 30 V | SAC-8P-MS/1,5-542/_FSSH_SCO_BK SAC8PMS15542FSSHSCOBK | ||||
50In Stock | M12 | 4 Position | Pigtail | 5 m (16.404 ft) | 690 V | SAC-4P-_5,0-PUR/FSS_PE_SCO SAC4P50PURFSSPESCO | |||||
27In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V | SAC-4P- 2,0-547/FS SCO BK | |||||
Mfr: G125-FC10605L0-0450L TTI: G125-FC10605L0-0450L Harwin Availability: 154In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X3 450MM 26AWG | 154In Stock | Socket | 6 Position | No Connector | 450 mm | 1.25 mm | 450 V | ||||
Samtec Availability: 73In StockSpecialized Cables .635MM ACCELERATE SLIM ASSY | 73In Stock | Plug | Plug | 304.8 mm | |||||||
Mfr: 0151340602 TTI: 15134-0602 Molex Availability: 245In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 6 Pos., Natural | 245In Stock | Socket | 6 Position | Socket | 6 Position | 150 mm | 1.25 mm | 125 V | 0151340602 151340602 | ||
2In Stock | 152.4 mm (6 in) | ||||||||||
Mfr: RCP-5SPFFH-TCU7001 TTI: RCP-5SPFFH-TCU7001 Amphenol LTW Availability: 56In StockEthernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, Jack 180 (Horizontal), Receptacle, IP67 Unmated | 56In Stock | 57 V | |||||||||
Mfr: 1300102234 TTI: 1300102234 Molex Availability: Not Available OnlineSensor Cables / Actuator Cables MC 4P M/MFE 0.6M 90/ST 16/4 PVC | Not Available Online | 114032A01M006 01300102234 | |||||||||
Mfr: 2181120300 TTI: 218112-0300 Molex Availability: 502In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 75mm Lg., 3 Pos., Natural | 502In Stock | Receptacle | 3 Position | Pigtail | 75 mm | 1.25 mm | 2181120300 02181120300 | ||||
Mfr: 2261992024 TTI: 226199-2024 Molex Availability: 33In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Natural (White) | 33In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 600 mm | 600 V | 2261992024 02261992024 | |||
Mfr: 09486883018005 TTI: 09486883018005 HARTING Availability: 18In StockEthernet Cables / Networking Cables RJ45 M12 D AWG22 CBL ASSY 0.5M | 18In Stock |