Cable Assemblies
579,786 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSDS-04BFFM-SL8E01 TTI: MSDS-04BFFM-SL8E01 Amphenol LTW Availability: 6In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 6In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | |||||
Mfr: 2181120204 TTI: 218112-0204 Molex Availability: 745In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 425mm Lg., 2 Pos., Natural | 745In Stock | Receptacle | 2 Position | Pigtail | 425 mm | 1.25 mm | 2181120204 02181120204 | ||||
60In Stock | 76.2 mm (3 in) | ||||||||||
Mfr: W9037BD0100 TTI: W9037BD0100 Pulse Electronics Availability: 60In StockRF Cable Assemblies Jumper RP SMA-F-IPEX MHF4 100mm | 60In Stock | 100 mm (3.937 in) | |||||||||
Samtec Availability: 1In StockRibbon Cables / IDC Cables 1.27 TIGER EYE IDC CABLE ASSY | 1In Stock | IDC Socket | 34 Position | IDC Socket | 34 Position | 254 mm | 1.27 mm | ||||
Mfr: 2262021082 TTI: 226202-1082 Molex Availability: 1In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 1In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 150 mm | 30 VAC, 30 VDC | 2262021082 02262021082 | |||
25In Stock | 304.8 mm (12 in) | ||||||||||
178In Stock | USB Type A | 4 Position | USB Type B | 4 Position | 5 m | 30 VAC | |||||
Mfr: 2153271043 TTI: 215327-1043 Molex Availability: 10In StockRectangular Cable Assemblies Mini-Fit Jr. Male-to-Mini-Fit Jr. Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 10In Stock | Mini-Fit | 4 Position | Mini-Fit | 4 Position | 600 mm | 600 V | 2153271043 02153271043 | |||
Mfr: 2147562061 TTI: 214756-2061 Molex Availability: 15In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 6 Pos., Black | 15In Stock | 150 mm | 2147562061 02147562061 | ||||||||
Samtec Availability: 2In StockRF Cable Assemblies Specified RF Cable Assemblies - .047" low loss flexible - 305mm Length - End 1 GPPC-20 (PIN) - End 2 - 1.85mm (PLUG) | 2In Stock | 305 mm (12.008 in) | |||||||||
Mfr: 1300480095 TTI: 1300480095 Molex Availability: 233In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 1.0m (3.28') Lg. | 233In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | ||||
Mfr: 1300480104 TTI: 1300480104 Molex Availability: 30In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 10.0m (32.81') Lg. | 30In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 300 V | ||||
Mfr: 1300480210 TTI: 1300480210 Molex Availability: 14In StockSensor Cables / Actuator Cables Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Shielded PVC Cable, 0.50m (1.64') Lg. | 14In Stock | M12 | RJ45 | E51A03002M005 | |||||||
Mfr: G125-FC10605L0-0150L TTI: G125-FC10605L0-0150L Harwin Availability: 90In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X3 150MM 26AWG | 90In Stock | Socket | 6 Position | No Connector | 150 mm | 1.25 mm | 450 V | ||||
Mfr: 21348081489020 TTI: 21348081489020 HARTING Availability: 17In StockSensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 2.0M PUR | 17In Stock | M8 | 4 Position | ||||||||
Mfr: 09488787585030 TTI: 09488787585030 HARTING Availability: 34In StockEthernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 3.0M | 34In Stock | ||||||||||
Mfr: 1200660695 TTI: 1200660695 Molex Availability: 407In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 10.0m (32.81') Lg. | 407In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 250 V | 120066-0695 884030K05M100 01200660695 | |||
Mfr: 09474747113 TTI: 09474747113 HARTING Availability: 117In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 3.0M | 117In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 3 m (9.843 ft) | 09-47-474-7113 09 47 474 7113 9474747113 | ||||
Mfr: 7032-7434-120 TTI: 7032-7434-120 Amphenol / SV Microwave Availability: 50In StockRF Cable Assemblies SMPS VITA 67.3 Male Cbl. Assem. | 50In Stock | 304.8 mm (12 in) | |||||||||
Mfr: 145104-01-M0.75 TTI: 145104-01-M0.75 Amphenol RF Availability: 150In StockRF Cable Assemblies SMB R/A Plug/SMB R/A Plug CBL 0.75 Meter | 150In Stock | 750 mm (29.528 in) | |||||||||
Mfr: BU-12BFFM-SL7A01 TTI: BU-12BFFM-SL7A01 Amphenol LTW Availability: 450In StockSensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 2A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 | 450In Stock | Socket | 12 Position | Pigtail | 1 m (3.281 ft) | 250 V | |||||
62In Stock | |||||||||||
Mfr: M12A-05PMMP-SF8002 TTI: M12A-05PMMP-SF8002 Amphenol LTW Availability: 1,044In Stock12,500 On Order Expected Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 1,044In Stock12,500 On Order Expected | ||||||||||
17In Stock |