Molex - Cable Assemblies
43,850 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (805)
- D-Sub Cables (367)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,822)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (802)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,870)
- Ribbon Cables / IDC Cables (779)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,767)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2264291022 TTI: 226429-1022 Molex Availability: 158In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 158In Stock | Micro-Fit | 2 Position | Pigtail | 150 mm | 300 V | 2264291022 02264291022 | ||||
Mfr: 1203411101 TTI: 1203411101 Molex Availability: 14In StockSpecialized Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Female RJ-45 (Straight), 26 AWG, Green Teal Shielded TPE Cable, 0.50m (1.64') Lg. | 14In Stock | ||||||||||
Mfr: 2219591023 TTI: 221959-1023 Molex Availability: 30In StockRectangular Cable Assemblies CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 300mm Lg., 2 Pos., White | 30In Stock | Plug | 2 Position | Pigtail | 300 mm | 2 mm | 250 VAC, 250 VDC | 2219591023 02219591023 | |||
Mfr: 1200660684 TTI: 1200660684 Molex Availability: 306In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 0.50m (1.64') Lg. | 306In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 250 V | 884030K05M005 | |||
Mfr: 1300130110 TTI: 1300130110 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.5m (1.64') Lg. | 5In Stock | 1R3000A20M005 | |||||||||
Mfr: 1300130534 TTI: 1300130534 Molex Availability: 1,968In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 5 Poles, 1/2" - 14 NPT Threads, Male (90C) to 16 AWG Leads, 0.305m (1.0') Lg. | 1,968In Stock | 5 Position | Pigtail | 305 mm (12.008 in) | 600 V | 130013-0534 1R5007A20A120 01300130534 | |||||
Mfr: 1200660895 TTI: 1200660895 Molex Availability: 1In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 5.0m (16.40') Lg. | 1In Stock | M12 | 4 Position | M12 | 4 Position | 250 V | 884030K03M050 01200660895 120066-0895 | ||||
Mfr: 2177961061 TTI: 217796-1061 Molex Availability: 38In StockRectangular Cable Assemblies KK 254-to-KK 254 Off-the-Shelf (OTS) Cable Assy., 2.54mm Pit., Single Row, 150mm Lg., 6 Pos., Natural | 38In Stock | Receptacle | 6 Position | Receptacle | 6 Position | 150 mm | 2.54 mm | 2177961061 0617761061 | |||
Mfr: 0151320406 TTI: 15132-0406 Molex Availability: 1,801In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 600mm Lg., 4 Pos., Black | 1,801In Stock | 4 Position | 4 Position | 600 mm | 1.5 mm | 150 V | 151320406 0151320406 | ||||
Mfr: 2451320205 TTI: 245132-0205 Molex Availability: 463In StockRectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 0.5m Lg., 2 Pos., Black | 463In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 500 mm | 300 VAC | 2451320205 02451320205 | |||
Mfr: 0151330400 TTI: 15133-0400 Molex Availability: 1,435In StockRectangular Cable Assemblies Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 4 Pos., White | 1,435In Stock | Receptacle | 4 Position | Receptacle | 4 Position | 50 mm | 1 mm | 50 V | 151330400 0151330400 | ||
Mfr: 0151341000 TTI: 15134-1000 Molex Availability: 341In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 10 Pos., Natural | 341In Stock | 10 Position | 10 Position | 50 mm | 1.25 mm | 125 V | 0151341000 | ||||
Mfr: 0151321202 TTI: 15132-1202 Molex Availability: 814In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 150mm Lg., 12 Pos., Black | 814In Stock | Receptacle | 12 Position | Receptacle | 12 Position | 150 mm | 1.5 mm | 150 V | 151321202 0151321202 | ||
Mfr: 1300060091 TTI: 1300060091 Molex Availability: 3In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 1.83m (6.0') Lg. | 3In Stock | Mini-Change | Pigtail | 1.83 m (6.004 ft) | 600 V | 130006-0091 102000A01F060 01300060091 | |||||
Mfr: 1300140061 TTI: 1300140061 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change B-Size Recept., 8 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 1In Stock | 305 mm (12.008 in) | 600 V | 130014-0061 2R8004A20A120 01300140061 | |||||||
Mfr: 1200680195 TTI: 1200680195 Molex Availability: 259In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.30m (0.99') Lg. | 259In Stock | M12 | M12 | 250 V | 884A30K05M003 01200680195 120068-0195 | ||||||
Mfr: 1300100491 TTI: 1300100491 Molex Availability: 9In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Lg. | 9In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 5 m (16.404 ft) | 600 V | 113030K13M050 01300100491 130010-0491 | |||
Mfr: 1300100868 TTI: 1300100868 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Lg. | 5In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 5 m (16.404 ft) | 600 V | 114030K12M050 01300100868 130010-0868 | |||
Mfr: 1300660232 TTI: 1300660232 Molex Availability: 72In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Recept., 1/2" - 14 NPT, 4 Poles, Male (Straight) to 10 AWG Leads, 1.0m (3.28') Lg. | 72In Stock | 4 Position | 1 m (3.281 ft) | CR4006A76M010 01300660232 | |||||||
Mfr: 1200860107 TTI: 120086-0107 Molex Availability: 3In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 3In Stock | M8 | 3 Position | Pigtail | 5 m (16.404 ft) | 60 V | 403000A10M050 1200860107 01200860107 | ||||
Mfr: 1200661037 TTI: 1200661037 Molex Availability: 138In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 4.0m (13.12') Lg. | 138In Stock | M12 | 5 Position | M12 | 5 Position | 4 m (13.123 ft) | 250 V | 01200661037 120066-1037 885030K03M040 | |||
Mfr: 2209570120 TTI: 220957-0120 Molex Availability: 4In StockEthernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assy., IP65/67, 5.0m Cable Lg. | 4In Stock | M12 | 2 Position | M12 | 2 Position | 5 m (16.404 ft) | 60 VAC | 2209570120 02209570120 | |||
Mfr: 2185091103 TTI: 218509-1103 Molex Availability: 0In StockRectangular Cable Assemblies Milli-Grid-to-Milli-Grid Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Dual Row, 300mm Lg., 10 Pos., Black | 0In Stock | Receptacle | Receptacle | 300 mm | 2 mm | 125 V | 2185091103 02185091103 | ||||
Mfr: 0151341003 TTI: 15134-1003 Molex Availability: 308In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 10 Pos., Natural | 308In Stock | 10 Position | 10 Position | 300 mm | 1.25 mm | 125 V | 0151341003 | ||||
Mfr: 0847290006 TTI: 84729-0006 Molex Availability: 32In StockUSB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Plug-to-USB 2 Type A Recept., 28 AWG, 2M Lg. | 32In Stock | USB Type A | 4 Position | USB Type A | 4 Position | 2 m | 30 VAC | 0847290006 |