Molex - Cable Assemblies
43,850 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (805)
- D-Sub Cables (367)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,822)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (802)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,870)
- Ribbon Cables / IDC Cables (779)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,767)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2147581063 TTI: 214758-1063 Molex Availability: 9In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 9In Stock | Micro-Fit | 6 Position | Pigtail | 600 mm | 300 VAC/DC | 2147581063 02147581063 | ||||
Mfr: 2153251081 TTI: 215325-1081 Molex Availability: 17In StockRectangular Cable Assemblies Mini-Fit Jr. Female-to-Mini-Fit Jr. Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 17In Stock | Mini-Fit | 8 Position | Mini-Fit | 8 Position | 150 mm | 4.2 mm | 600 V | 2153251081 02153251081 | ||
Mfr: 1200650255 TTI: 1200650255 Molex Availability: 241In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 241In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V | 120065-0255 804000A09M020 01200650255 | ||||
Mfr: 1300100492 TTI: 130010-0492 Molex Availability: 8In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 6.0m (19.68') Lg. | 8In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 6 m (19.685 ft) | 600 V | ||||
Mfr: 1300130377 TTI: 130013-0377 Molex Availability: 7In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept. w/ Leads, 1/2" - 14 NPT Threads, Male (Straight) 4 Poles, 1.0m (3.28') Lg. | 7In Stock | 4 Position | No Connector | 1 m (3.281 ft) | 600 V | 1R4006A39M010 1300130377 01300130377 | |||||
Mfr: 1203410301 TTI: 120341-0301 Molex Availability: 18In StockEthernet Cables / Networking Cables Micro-Change (M12) CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male (Straight), 26 AWG, Green Shielded PUR Cable, 1.0m (3.28') Lg. | 18In Stock | M12 | 8 Position | M12 | 8 Position | 1 m (3.281 ft) | 48 V | 1203410301 01203410301 E22E06020M010 | |||
Mfr: 1300061186 TTI: 1300061186 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 9.14m (30.0') Lg. | 1In Stock | Mini-Change | Pigtail | 9.14 m (29.987 ft) | 600 V | 105000A01F300 01300061186 130006-1186 | |||||
Mfr: 1300621028 TTI: 1300621028 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, Black Overmold, 2.0m (6.56') Lg. | 1In Stock | ||||||||||
Mfr: 1201088183 TTI: 1201088183 Molex Availability: 1In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Blue TPE Cable, 25.0m (82.02' ) Lg., 6.99mm (.275") Diameter | 1In Stock | M12 | 4 Position | M12 | 4 Position | 25 m (82.021 ft) | 30 V | ||||
Mfr: 1300100875 TTI: 1300100875 Molex Availability: 66In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 12.0m (6.56') Lg. | 66In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 12 m (39.37 ft) | 600 V | 01300100875 130010-0875 114030K12M120 | |||
Mfr: 2263921082 TTI: 226392-1082 Molex Availability: 36In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 36In Stock | Receptacle | 8 Position | Pigtail | 300 mm | 30 VAC, 30 VDC | 2263921082 02263921082 | ||||
Mfr: 2264291022 TTI: 226429-1022 Molex Availability: 158In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 158In Stock | Micro-Fit | 2 Position | Pigtail | 150 mm | 300 V | 2264291022 02264291022 | ||||
Mfr: 1203411101 TTI: 1203411101 Molex Availability: 14In StockSpecialized Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Female RJ-45 (Straight), 26 AWG, Green Teal Shielded TPE Cable, 0.50m (1.64') Lg. | 14In Stock | ||||||||||
Mfr: 2219591023 TTI: 221959-1023 Molex Availability: 30In StockRectangular Cable Assemblies CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 300mm Lg., 2 Pos., White | 30In Stock | Plug | 2 Position | Pigtail | 300 mm | 2 mm | 250 VAC, 250 VDC | 2219591023 02219591023 | |||
Mfr: 1200660684 TTI: 1200660684 Molex Availability: 306In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 0.50m (1.64') Lg. | 306In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 250 V | 884030K05M005 | |||
Mfr: 1300130110 TTI: 1300130110 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.5m (1.64') Lg. | 5In Stock | 1R3000A20M005 | |||||||||
Mfr: 1300130534 TTI: 1300130534 Molex Availability: 1,968In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 5 Poles, 1/2" - 14 NPT Threads, Male (90C) to 16 AWG Leads, 0.305m (1.0') Lg. | 1,968In Stock | 5 Position | Pigtail | 305 mm (12.008 in) | 600 V | 130013-0534 1R5007A20A120 01300130534 | |||||
Mfr: 1200660895 TTI: 1200660895 Molex Availability: 1In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 5.0m (16.40') Lg. | 1In Stock | M12 | 4 Position | M12 | 4 Position | 250 V | 884030K03M050 01200660895 120066-0895 | ||||
Mfr: 2177961061 TTI: 217796-1061 Molex Availability: 38In StockRectangular Cable Assemblies KK 254-to-KK 254 Off-the-Shelf (OTS) Cable Assy., 2.54mm Pit., Single Row, 150mm Lg., 6 Pos., Natural | 38In Stock | Receptacle | 6 Position | Receptacle | 6 Position | 150 mm | 2.54 mm | 2177961061 0617761061 | |||
Mfr: 0151320406 TTI: 15132-0406 Molex Availability: 1,801In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 600mm Lg., 4 Pos., Black | 1,801In Stock | 4 Position | 4 Position | 600 mm | 1.5 mm | 150 V | 151320406 0151320406 | ||||
Mfr: 2451320205 TTI: 245132-0205 Molex Availability: 463In StockRectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 0.5m Lg., 2 Pos., Black | 463In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 500 mm | 300 VAC | 2451320205 02451320205 | |||
Mfr: 0151330400 TTI: 15133-0400 Molex Availability: 1,435In StockRectangular Cable Assemblies Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 4 Pos., White | 1,435In Stock | Receptacle | 4 Position | Receptacle | 4 Position | 50 mm | 1 mm | 50 V | 151330400 0151330400 | ||
Mfr: 0151341000 TTI: 15134-1000 Molex Availability: 341In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 10 Pos., Natural | 341In Stock | 10 Position | 10 Position | 50 mm | 1.25 mm | 125 V | 0151341000 | ||||
Mfr: 0151321202 TTI: 15132-1202 Molex Availability: 814In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 150mm Lg., 12 Pos., Black | 814In Stock | Receptacle | 12 Position | Receptacle | 12 Position | 150 mm | 1.5 mm | 150 V | 151321202 0151321202 | ||
Mfr: 1300100487 TTI: 1300100487 Molex Availability: 13In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 1.0m (3.28') Lg. | 13In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 1 m (3.281 ft) | 600 V | 01300100487 130010-0487 113030K13M010 |