Molex - Cable Assemblies
43,850 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (805)
- D-Sub Cables (367)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,822)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (802)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,870)
- Ribbon Cables / IDC Cables (779)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,767)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200690215 TTI: 1200690215 Molex Availability: 1In StockSensor Cables / Actuator Cables WOODHEAD (703S00D05F150) | 1In Stock | M12 | 3 Position | Pigtail | 4.572 m (15 ft) | 703S00D05F150 | |||||
Mfr: 1300101721 TTI: 1300101721 Molex Availability: 4In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 42.0m (137.80') Lg. | 4In Stock | 3 Position | 3 Position | 42 m (137.795 ft) | 113030K13M420 | ||||||
Mfr: 1300640487 TTI: 1300640487 Molex Availability: 1In StockSensor Cables / Actuator Cables QUICK-CHNG DBL-END CORDSET | 1In Stock | ||||||||||
Mfr: 1300480328 TTI: 1300480328 Molex Availability: 4In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 54.0m (177.12') Lg. | 4In Stock | M12 | 4 Position | M12 | 4 Position | 54 m (177.165 ft) | 300 V | 130048-0328 01300480328 | |||
Mfr: 1300150049 TTI: 1300150049 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept., 10 Poles, Single Key, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 1.83m (6.0') Lg. | 2In Stock | 1.829 m (6 ft) | 600 V | 01300150049 130015-0049 3R1006A20F060 | |||||||
Mfr: 1300150143 TTI: 1300150143 Molex Availability: 6In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept. w/ Leads 1/2" - 14 NPT Threads, Male (Straight) 9 Poles, 1.83m (6.0') Lg. | 6In Stock | 1.829 m (6 ft) | 600 V | 01300150143 130015-0143 3R9006A20F060 | |||||||
Mfr: 1201089145 TTI: 1201089145 Molex Availability: 3In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 8-Pole X-Coded Male (Straight) to 4-Pole D-Coded Male (Straight), 24 AWG, Teal TPE Cable, 85.0m (278.87') Lg. | 3In Stock | ||||||||||
Mfr: 1201089131 TTI: 1201089131 Molex Availability: 6In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 8-Pole X-Coded Male (Straight) to 4-Pole D-Coded Male (Straight), 24 AWG, Teal TPE Cable, 27.0m (88.58') Lg. | 6In Stock | ||||||||||
Mfr: 1201089134 TTI: 1201089134 Molex Availability: 5In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 8-Pole X-Coded Male (Straight) to 4-Pole D-Coded Male (Straight), 24 AWG, Teal TPE Cable, 38.0m (124.67') Lg. | 5In Stock | ||||||||||
Mfr: 1300480324 TTI: 1300480324 Molex Availability: 6In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 76.0m (249.34') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 76 m (249.344 ft) | 300 V | 130048-0324 01300480324 | |||
Mfr: 1062831003 TTI: 106283-1003 Molex Availability: 18In StockFiber Optic Cable Assemblies Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125 m 3mm Round Cable Plenum, High Bandwidth (OM3), 3.0m (9.84') Lg., Aqua Cable | 18In Stock | MTP | MTP | 3 m | |||||||
Mfr: 1300150112 TTI: 1300150112 Molex Availability: 20In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept. w/ Leads 1/2" - 14 NPT Threads, Male (Straight) 19 Poles, 2.0m (6.56') Lg. | 20In Stock | 2 m (6.562 ft) | 300 V | 3R3N36E80M020 01300150112 130015-0112 | |||||||
Mfr: 1300150071 TTI: 1300150071 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept., 12 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 5In Stock | 130015-0071 01300150071 3R2004A20M010 | |||||||||
Mfr: 1300101723 TTI: 1300101723 Molex Availability: 6In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 34.0m (111.55') Lg. | 6In Stock | 4 Position | 4 Position | 34 m (111.549 ft) | |||||||
Mfr: 1203410502 TTI: 1203410502 Molex Availability: 1In StockEthernet Cables / Networking Cables Micro-Change (M12) to Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male RJ-45 (Straight), 26 AWG, Green Shielded PUR Cable, 2.0m (6.56') Lg. | 1In Stock | M12 | 8 Position | RJ45 | 2 m (6.562 ft) | 48 V | E26E06020M020 01203410502 120341-0502 | ||||
Mfr: 2257725518 TTI: 225772-5518 Molex Availability: 50In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., High-Bandwidth LVDS 2-Pair Cable, 4.0m Lg., Polarization A, 12 Pos. | 50In Stock | Plug | 12 Position | Plug | 12 Position | 4 m | 36 V | 2257725518 02257725518 | |||
Mfr: 2153281103 TTI: 215328-1103 Molex Availability: 22In StockRectangular Cable Assemblies Mini-Fit Jr. Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 10 Pos., Black | 22In Stock | Mini-Fit | 10 Position | Pigtail | 600 mm | 4.2 mm | 600 V | 2153281103 02153281103 | |||
Mfr: 2147531023 TTI: 214753-1023 Molex Availability: 15In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 15In Stock | Micro-Fit 3.0 | 2 Position | Pigtail | 600 mm | 2147531023 02147531023 | |||||
Mfr: 2153111031 TTI: 215311-1031 Molex Availability: 38In StockRectangular Cable Assemblies Mizu-P25 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Waterproof, Single Row, 150mm Lg., Tin (Sn) Pltg, 3 Pos., Black | 38In Stock | Mizu-P25 | 3 Position | Pigtail | 150 mm | 2.5 mm | 125 V | 2153111031 02153111031 | |||
Mfr: 2160101033 TTI: 216010-1033 Molex Availability: 50In StockRectangular Cable Assemblies Super Sabre-to-Super Sabre Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 3 Pos., Black | 50In Stock | Plug | 3 Position | Plug | 3 Position | 600 mm | 2160101033 02160101033 | ||||
Mfr: 1200680196 TTI: 1200680196 Molex Availability: 804In StockSpecialized Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.60m (1.97') Lg. | 804In Stock | 884A30K05M006 01200680196 120068-0196 | |||||||||
Mfr: 2244115116 TTI: 224411-5116 Molex Availability: 10In StockSpecialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 1000mm Lg., 1/0 AWG, Black | 10In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2244115116 02244115116 | |||||
Mfr: 2244121116 TTI: 224412-1116 Molex Availability: 10In StockSpecialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 1000mm Lg., 1/0 AWG, Black | 10In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2244121116 02244121116 | |||||
Mfr: 2244151116 TTI: 224415-1116 Molex Availability: 4In StockSpecialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 11mm Diameter, Female, 1000mm Lg., 4/0 AWG, Black | 4In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2244151116 02244151116 | |||||
Mfr: 2153262103 TTI: 215326-2103 Molex Availability: 15In StockRectangular Cable Assemblies Mini-Fit Jr. Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 10 Pos., Black | 15In Stock | Mini-Fit | 10 Position | Pigtail | 600 mm | 600 V | 2153262103 02153262103 |