Molex - Cable Assemblies
43,850 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (805)
- D-Sub Cables (367)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,822)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (802)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,870)
- Ribbon Cables / IDC Cables (779)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,767)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300101723 TTI: 1300101723 Molex Availability: 6In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 34.0m (111.55') Lg. | 6In Stock | 4 Position | 4 Position | 34 m (111.549 ft) | |||||||
Mfr: 1203410502 TTI: 1203410502 Molex Availability: 1In StockEthernet Cables / Networking Cables Micro-Change (M12) to Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male RJ-45 (Straight), 26 AWG, Green Shielded PUR Cable, 2.0m (6.56') Lg. | 1In Stock | M12 | 8 Position | RJ45 | 2 m (6.562 ft) | 48 V | E26E06020M020 01203410502 120341-0502 | ||||
Mfr: 2257725518 TTI: 225772-5518 Molex Availability: 50In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., High-Bandwidth LVDS 2-Pair Cable, 4.0m Lg., Polarization A, 12 Pos. | 50In Stock | Plug | 12 Position | Plug | 12 Position | 4 m | 36 V | 2257725518 02257725518 | |||
Mfr: 2153281103 TTI: 215328-1103 Molex Availability: 22In StockRectangular Cable Assemblies Mini-Fit Jr. Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 10 Pos., Black | 22In Stock | Mini-Fit | 10 Position | Pigtail | 600 mm | 4.2 mm | 600 V | 2153281103 02153281103 | |||
Mfr: 2147531023 TTI: 214753-1023 Molex Availability: 15In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 15In Stock | Micro-Fit 3.0 | 2 Position | Pigtail | 600 mm | 2147531023 02147531023 | |||||
Mfr: 2153111031 TTI: 215311-1031 Molex Availability: 38In StockRectangular Cable Assemblies Mizu-P25 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Waterproof, Single Row, 150mm Lg., Tin (Sn) Pltg, 3 Pos., Black | 38In Stock | Mizu-P25 | 3 Position | Pigtail | 150 mm | 2.5 mm | 125 V | 2153111031 02153111031 | |||
Mfr: 2160101033 TTI: 216010-1033 Molex Availability: 50In StockRectangular Cable Assemblies Super Sabre-to-Super Sabre Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 3 Pos., Black | 50In Stock | Plug | 3 Position | Plug | 3 Position | 600 mm | 2160101033 02160101033 | ||||
Mfr: 1200680196 TTI: 1200680196 Molex Availability: 804In StockSpecialized Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.60m (1.97') Lg. | 804In Stock | 884A30K05M006 01200680196 120068-0196 | |||||||||
Mfr: 2244115116 TTI: 224411-5116 Molex Availability: 10In StockSpecialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 1000mm Lg., 1/0 AWG, Black | 10In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2244115116 02244115116 | |||||
Mfr: 2244121116 TTI: 224412-1116 Molex Availability: 10In StockSpecialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 1000mm Lg., 1/0 AWG, Black | 10In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2244121116 02244121116 | |||||
Mfr: 2244151116 TTI: 224415-1116 Molex Availability: 4In StockSpecialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 11mm Diameter, Female, 1000mm Lg., 4/0 AWG, Black | 4In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2244151116 02244151116 | |||||
Mfr: 2153262103 TTI: 215326-2103 Molex Availability: 15In StockRectangular Cable Assemblies Mini-Fit Jr. Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 10 Pos., Black | 15In Stock | Mini-Fit | 10 Position | Pigtail | 600 mm | 600 V | 2153262103 02153262103 | ||||
Mfr: 2196641043 TTI: 219664-1043 Molex Availability: 35In StockRectangular Cable Assemblies KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assy., 3.96mm Pit., Single Row, 300mm Lg., 4 Pos., Natural | 35In Stock | 2196641043 02196641043 | |||||||||
Mfr: 1300500004 TTI: 130050-0004 Molex Availability: 11In StockEthernet Cables / Networking Cables WOODHEAD (ENP2205M030) | 11In Stock | RJ45 | RJ45 | 125 V | 1300500004 01300500004 ENP2205M030 | ||||||
Mfr: 1300250119 TTI: 1300250119 Molex Availability: 3In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18/15 AWG, Gray DeviceNet Thick (Trunk) Cable, 45.0m (147.64') Lg. | 3In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 45 m (147.638 ft) | 300 V | DN11A-M450 | |||
Mfr: 1300480111 TTI: 1300480111 Molex Availability: 7In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 30.0m (98.40') Lg. | 7In Stock | M12 | 4 Position | M12 | 4 Position | 30 m (98.425 ft) | 300 V | ||||
Mfr: 1300102102 TTI: 1300102102 Molex Availability: 3In StockSensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET | 3In Stock | Mini-Change, Right Angle | 3 Position | Mini-Change | 3 Position | 5 m (16.404 ft) | 130010-2102 01300102102 | ||||
Mfr: 1300101724 TTI: 1300101724 Molex Availability: 7In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 42.0m (137.80') Lg. | 7In Stock | 4 Position | 4 Position | 42 m (137.795 ft) | |||||||
Mfr: 1300480112 TTI: 1300480112 Molex Availability: 14In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 50.0m (164.04') Lg. | 14In Stock | M12 | 4 Position | M12 | 4 Position | 50 m (164.042 ft) | 300 V | ||||
Mfr: 2243572116 TTI: 224357-2116 Molex Availability: 20In StockSpecialized Cables SW1-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Black | 20In Stock | Receptacle | Pigtail | 1 m | 1 kV | 2243572116 02243572116 | |||||
Mfr: 2244145216 TTI: 224414-5216 Molex Availability: 5In StockSpecialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 11mm Diameter, Female, 1000mm Lg., 4/0 AWG, Red | 5In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2244145216 02244145216 | |||||
Mfr: 2257724413 TTI: 225772-4413 Molex Availability: 100In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 1.50m Lg., Polarization A, 6 Pos. | 100In Stock | Plug | 6 Position | Plug | 6 Position | 1.5 m | 36 V | 2257724413 02257724413 | |||
Mfr: 1203411130 TTI: 1203411130 Molex Availability: 3In StockSpecialized Cables Micro-Change (M12) CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal Shielded TPE Cable, 90.0m (295.28') Lg. | 3In Stock | ||||||||||
Mfr: 1210401282 TTI: 1210401282 Molex Availability: 86In StockSpecialized Cables Brad mPm DIN Form A-18mm 2 Pole Plus Double Ground H6/H12 to Pigtail, Nitrile Integrated Gasket and Screw, 18 AWG Black PUR Cable, 5.0m (16.40') Lg., 250V | 86In Stock | 121040-1282 01210401282 E152B3A5001P | |||||||||
Mfr: 2257721414 TTI: 225772-1414 Molex Availability: 100In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., USB 2.0 Cable, 2.0m Lg., Polarization A, 6 Pos. | 100In Stock | Plug | 6 Position | Plug | 6 Position | 2 m | 36 V | 2257721414 02257721414 |